Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 4.7K OHM 5% 3.25W SILICONE W - CW02C4K700JS70 - Resistors

Digi-Key Part Number CWB-4.7KCT-ND
Price Break
1
10
50
100
250
500
Unit Price
.78000
.70200
.65520
.62400
.56160
.54600
Extended Price
0.78
7.02
32.76
62.40
140.40
273.00
Manufacturer Part NumberCW02C4K700JS70
DescriptionRES 4.7K OHM 5% 3.25W SILICONE W
Quantity Available 457
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCW02C4K700JS70
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms4.70K
Power (Watts)3.25W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working123.592V
Temperature Coefficient±30ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CW02C4K700JS70
CW02C4K700JS70
CWB 4 7KCT ND
CWB47KCTND
CWB-4.7KCT

CW02C4K700JS70 Specification Sheet

Image of RES 4.7K OHM 5% 3.25W SILICONE W - CW02C4K700JS70

RES 4.7K OHM 5% 3.25W SILICONE W - CW02C4K700JS70 (CWB-4.7KCT-ND) - Resistors

Related parts Resistors :
RES 7K OHM 5% 6.5W SILICONE WW - CW0057K000JE73
 Order 'res 7k ohm 5% 6.5w silicone ww - CW0057K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0057K000JE73-ND.
RES 7K OHM 5% 3.75W SILICONE WW - CW02B7K000JE70
 Order 'res 7k ohm 5% 3.75w silicone ww - CW02B7K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B7K000JE70-ND.
RES 7K OHM 5% 3.75W SILICONE WW - CW02B7K000JS70
 Order 'res 7k ohm 5% 3.75w silicone ww - CW02B7K000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-7.0KCT-ND.
RES 7K OHM 5% 3.75W SILICONE WW - CW02B7K000JS70
 Order 'res 7k ohm 5% 3.75w silicone ww - CW02B7K000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-7.0KTR-ND.
RES 7K OHM 5% 6.5W SILICONE WW - CW0057K000JS73
 Order 'res 7k ohm 5% 6.5w silicone ww - CW0057K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-7.0KCT-ND.
RES 7K OHM 5% 6.5W SILICONE WW - CW0057K000JS73
 Order 'res 7k ohm 5% 6.5w silicone ww - CW0057K000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-7.0KTR-ND.
RES .3 OHM 2W 5% WW SMD - S-4 0.300 OHM 5%
 Order 'res .3 ohm 2w 5% ww smd - S-4 0.300 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.300JTR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
 Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10100CT-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
 Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10100TR-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
 Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10101CT-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
 Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10101TR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
 Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10102CT-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
 Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10102TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 4.7K OHM 5% 3.25W SILICONE W - CW02C4K700JE70 Next: RES 4.7K OHM 5% 3.25W SILICONE W - CW02C4K700JS70