CAP CERM 10UF 16V X5R 1210 - EMK325F106ZH-T
| Digi-Key Part Number | EMK325F106ZH-T-ND |
2000 |
.07000 |
Extended Price
140.00 |
| Manufacturer Part Number | EMK325F106ZH-T | |||
| Description | CAP CERM 10UF 16V X5R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK325F106ZH-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK325F106ZH T EMK325F106ZHT |
EMK325F106ZH-T Specification Sheet
CAP CERM 10UF 16V X5R 1210 - EMK325F106ZH-T (EMK325F106ZH-T-ND)
Related parts:CAP CERM 10UF 16V X5R 1210 - EMK325F106ZH-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325F106ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325F106ZH-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325BJ106MD-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325BJ106MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325BJ106MD-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325F106ZF-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325F106ZF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325F106ZF-T-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1376-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1376-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1377-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1377-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1470-2-ND.
CAP CERM 1.0UF 16V X5R 0805 - EDK212BJ105KD-T
Order 'cap cerm 1.0uf 16v x5r 0805 - EDK212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EDK212BJ105KD-T-ND.
CAP CERM 1.0UF 16V X5R 0603 - EMK107BJ105MA-T
Order 'cap cerm 1.0uf 16v x5r 0603 - EMK107BJ105MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK107BJ105MA-T-ND.
CAP CERM 10UF 16V X5R 0805 - EMK212BJ106MG-T
Order 'cap cerm 10uf 16v x5r 0805 - EMK212BJ106MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK212BJ106MG-T-ND.
CAP CERM 1.0UF 16V X5R 0805 - EMK212F105ZG-T
Order 'cap cerm 1.0uf 16v x5r 0805 - EMK212F105ZG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK212F105ZG-T-ND.
CAP CERM 10UF 16V X5R 1206 - EMK316BJ106ML-T
Order 'cap cerm 10uf 16v x5r 1206 - EMK316BJ106ML-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316BJ106ML-T-ND.
CAP CERM 22UF 16V X5R 1210 - EMK325BJ226KM-T
Order 'cap cerm 22uf 16v x5r 1210 - EMK325BJ226KM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325BJ226KM-T-ND.
Send this link via E-Mail
Help With This Screen