Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK

Digi-Key Part Number SCR28PCB-ND
Price Break
1
25
50
100
250
500
Unit Price
7.65000
6.07520
5.22460
4.61700
4.13100
3.64500
Extended Price
7.65
151.88
261.23
461.70
1032.75
1822.50
Manufacturer Part NumberC-28 PC BLACK
DescriptionBOX 5.0X1.85X1.0 W/CLP BLK
Quantity Available 9
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC-28 PC BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides
FeaturesPocketclip
MaterialPlastic - ABS
Ratings-
SeriesC
Shipping InfoShipped from Digi-Key
Size / Dimension5" L x 1.85" W x 1" H (127mm x 46.99mm x 25.4mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 28 PC BLACK
C28 PC BLACK
SCR28PCB ND
SCR28PCBND
SCR28PCB

C-28 PC BLACK Specification Sheet

Image of BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK

BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK (SCR28PCB-ND)

Related parts :
BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK
 Order 'box 5.0x1.85x1.0 w/clp blk - C-28 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCB-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
 Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK
 Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
BOX 2.13X1.38X.58 W/CLP BLK - C-4 PC BLACK
 Order 'box 2.13x1.38x.58 w/clp blk - C-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
 Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
BOX 2.4X1.85X.93 W/CLP BLK - C-8 PC BLACK
 Order 'box 2.4x1.85x.93 w/clp blk - C-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCB-ND.
BOX 2.265X1.515X.585 W/CLP BLK - CH-4 PC BLACK
 Order 'box 2.265x1.515x.585 w/clp blk - CH-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
 Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
BOX 2.4X1.85X.925 W/CLP BLK - CH-8 PC BLACK
 Order 'box 2.4x1.85x.925 w/clp blk - CH-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK
 Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
BOX 4.94X2.75X1.275 W/CLP BLK - H-67 PC BLACK
 Order 'box 4.94x2.75x1.275 w/clp blk - H-67 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCB-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
 Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 5.0X1.85X1.0 W/CLP AMD - C-28 PC ALMOND
 Order 'box 5.0x1.85x1.0 w/clp amd - C-28 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCA-ND.
BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY
 Order 'box 5.0x1.85x1.0 w/clp gry - C-28 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCG-ND.
BOX 6.97X2.4X.85 W/CLIP BLK - M-8 PC BLACK
 Order 'box 6.97x2.4x.85 w/clip blk - M-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 5.0X1.85X1.0 W/CLP AMD - C-28 PC ALMOND Next: BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY