RES 3.5K OHM 5% 3.75W SILICONE W - CW02B3K500JE70 - Resistors
| Digi-Key Part Number | CW02B3K500JE70-ND |
1000 |
.45500 |
Extended Price
455.00 |
| Manufacturer Part Number | CW02B3K500JE70 | |||
| Description | RES 3.5K OHM 5% 3.75W SILICONE W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW02B3K500JE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.50K |
| Power (Watts) | 3.75W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 102.470V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW02B3K500JE70 CW02B3K500JE70 |
CW02B3K500JE70 Specification Sheet
RES 3.5K OHM 5% 3.75W SILICONE W - CW02B3K500JE70 (CW02B3K500JE70-ND) - Resistors
Related parts Resistors:RES 5K OHM 5% 6.5W SILICONE WW - CW0055K000JE73
Order 'res 5k ohm 5% 6.5w silicone ww - CW0055K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0055K000JE73-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JE73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0105K000JE73-ND.
RES 5K OHM 5% 3.75W SILICONE WW - CW02B5K000JE70
Order 'res 5k ohm 5% 3.75w silicone ww - CW02B5K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B5K000JE70-ND.
RES 5K OHM 5% 3.25W SILICONE WW - CW02C5K000JE70
Order 'res 5k ohm 5% 3.25w silicone ww - CW02C5K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02C5K000JE70-ND.
RES 5K OHM 5% 3.25W SILICONE WW - CW02C5K000JS70
Order 'res 5k ohm 5% 3.25w silicone ww - CW02C5K000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-5.0KCT-ND.
RES 5K OHM 5% 3.25W SILICONE WW - CW02C5K000JS70
Order 'res 5k ohm 5% 3.25w silicone ww - CW02C5K000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-5.0KTR-ND.
RES 5K OHM 5% 3.75W SILICONE WW - CW02B5K000JS70
Order 'res 5k ohm 5% 3.75w silicone ww - CW02B5K000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-5.0KCT-ND.
RES 5K OHM 5% 3.75W SILICONE WW - CW02B5K000JS70
Order 'res 5k ohm 5% 3.75w silicone ww - CW02B5K000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-5.0KTR-ND.
RES 5K OHM 5% 6.5W SILICONE WW - CW0055K000JS73
Order 'res 5k ohm 5% 6.5w silicone ww - CW0055K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-5.0KCT-ND.
RES 5K OHM 5% 6.5W SILICONE WW - CW0055K000JS73
Order 'res 5k ohm 5% 6.5w silicone ww - CW0055K000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-5.0KTR-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-5.0KCT-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-5.0KTR-ND.
POT 5K OHM PANEL 3/4" SHAFT SD - 450D502KSD6
Order 'pot 5k ohm panel 3/4" shaft sd - 450D502KSD6' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-3-ND.
POT TRIMMER 5K OHM .5W 3/8 SQ - 363M5K
Order 'pot trimmer 5k ohm .5w 3/8 sq - 363M5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 363M5K-ND.
THERM NTC 5K OHM 5% 26 AWG RAD - 01B5001JF
Order 'therm ntc 5k ohm 5% 26 awg rad - 01B5001JF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 01B5001JF-ND.
Send this link via E-Mail
Help With This Screen