RES 2.2K OHM 5% 3.75W SILICONE W - CW02B2K200JE70 - Resistors
| Digi-Key Part Number | CW02B2K200JE70-ND |
1000 |
.31500 |
Extended Price
315.00 |
| Manufacturer Part Number | CW02B2K200JE70 | |||
| Description | RES 2.2K OHM 5% 3.75W SILICONE W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW02B2K200JE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 3.75W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 2.569V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW02B2K200JE70 CW02B2K200JE70 |
CW02B2K200JE70 Specification Sheet
RES 2.2K OHM 5% 3.75W SILICONE W - CW02B2K200JE70 (CW02B2K200JE70-ND) - Resistors
Related parts Resistors:RES ARRAY 2K OHM 5% 0804 - CRB2A4E202JT
Order 'res array 2k ohm 5% 0804 - CRB2A4E202JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB2A4E202JT-ND.
RES ARRAY 2K OHM 5% 1206 - CRB3A4E202JT
Order 'res array 2k ohm 5% 1206 - CRB3A4E202JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E202JT-ND.
RES ARRAY 2K OHM 5% - RNA4A8E202JT
Order 'res array 2k ohm 5% - RNA4A8E202JT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number RNA4A8E202JT-ND.
RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202CT-ND.
RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10202TR-ND.
RES 0.125W 2K OHM 5% AXIAL - RN 1/8 T1 2K 5% R
Order 'res 0.125w 2k ohm 5% axial - RN 1/8 T1 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K5%R-ND.
RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202DKR-ND.
RES 2K OHM 5% 6.5W SILICONE WW - CW0052K000JE73
Order 'res 2k ohm 5% 6.5w silicone ww - CW0052K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052K000JE73-ND.
RES 2K OHM 5% 3.75W SILICONE WW - CW02B2K000JE70
Order 'res 2k ohm 5% 3.75w silicone ww - CW02B2K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B2K000JE70-ND.
RES 2K OHM 5% 3.25W SILICONE WW - CW02C2K000JE70
Order 'res 2k ohm 5% 3.25w silicone ww - CW02C2K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02C2K000JE70-ND.
RES 2K OHM 5% 3.25W SILICONE WW - CW02C2K000JS70
Order 'res 2k ohm 5% 3.25w silicone ww - CW02C2K000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-2.0KCT-ND.
RES 2K OHM 5% 3.25W SILICONE WW - CW02C2K000JS70
Order 'res 2k ohm 5% 3.25w silicone ww - CW02C2K000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-2.0KTR-ND.
RES 2K OHM 5% 3.75W SILICONE WW - CW02B2K000JS70
Order 'res 2k ohm 5% 3.75w silicone ww - CW02B2K000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-2.0KCT-ND.
RES 2K OHM 5% 3.75W SILICONE WW - CW02B2K000JS70
Order 'res 2k ohm 5% 3.75w silicone ww - CW02B2K000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-2.0KTR-ND.
RES 2K OHM 5% 6.5W SILICONE WW - CW0052K000JS73
Order 'res 2k ohm 5% 6.5w silicone ww - CW0052K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-2.0KCT-ND.
Send this link via E-Mail
Help With This Screen