CAP CERM 10UF 16V X5R 1206 - EMK316BJ106ML-T - Capacitors
| Digi-Key Part Number | EMK316BJ106ML-T-ND |
2000 |
.07700 |
Extended Price
154.00 |
| Manufacturer Part Number | EMK316BJ106ML-T | |||
| Description | CAP CERM 10UF 16V X5R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK316BJ106ML-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK316BJ106ML T EMK316BJ106MLT |
EMK316BJ106ML-T Specification Sheet
CAP CERM 10UF 16V X5R 1206 - EMK316BJ106ML-T (EMK316BJ106ML-T-ND) - Capacitors
Related parts Capacitors :CAP CERM 10UF 16V X5R 1206 - EMK316BJ106ML-T
Order 'cap cerm 10uf 16v x5r 1206 - EMK316BJ106ML-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316BJ106ML-T-ND.
CAP CERM 10UF 16V X7R 1206 - EMK316BJ106ML-TR
Order 'cap cerm 10uf 16v x7r 1206 - EMK316BJ106ML-TR' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316BJ106ML-TR-ND.
CAP CERM 10UF 16V X5R 1206 - LDK316BJ106KL-T
Order 'cap cerm 10uf 16v x5r 1206 - LDK316BJ106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LDK316BJ106KL-T-ND.
CAP ARRAY 1.0UF 16V X5R 1206 - E4K316BJ105KF-T
Order 'cap array 1.0uf 16v x5r 1206 - E4K316BJ105KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1050-1-ND.
CAP ARRAY 1.0UF 16V X5R 1206 - E4K316BJ105KF-T
Order 'cap array 1.0uf 16v x5r 1206 - E4K316BJ105KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1050-2-ND.
CAP CER 10UF 16V X5R 1206 - EMK316BJ106KL-T
Order 'cap cer 10uf 16v x5r 1206 - EMK316BJ106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1339-1-ND.
CAP CER 10UF 16V X5R 1206 - EMK316BJ106KL-T
Order 'cap cer 10uf 16v x5r 1206 - EMK316BJ106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1339-2-ND.
CAP CERM 1.0UF 16V X5R 0805 - EDK212BJ105KD-T
Order 'cap cerm 1.0uf 16v x5r 0805 - EDK212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EDK212BJ105KD-T-ND.
CAP CERM 1.0UF 16V X5R 0603 - EMK107BJ105MA-T
Order 'cap cerm 1.0uf 16v x5r 0603 - EMK107BJ105MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK107BJ105MA-T-ND.
CAP CERM 10UF 16V X5R 0805 - EMK212BJ106MG-T
Order 'cap cerm 10uf 16v x5r 0805 - EMK212BJ106MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK212BJ106MG-T-ND.
CAP CERM 1.0UF 16V X5R 0805 - EMK212F105ZG-T
Order 'cap cerm 1.0uf 16v x5r 0805 - EMK212F105ZG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK212F105ZG-T-ND.
CAP CERM 1.0UF 16V X7R 1206 - EMK316B7105KF-T
Order 'cap cerm 1.0uf 16v x7r 1206 - EMK316B7105KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1945-2-ND.
CAP CERM 1.0UF 16V X7R 1206 - EMK316B7105KL-T
Order 'cap cerm 1.0uf 16v x7r 1206 - EMK316B7105KL-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316B7105KL-T-ND.
CAP CERM 1.0UF 16V X7R 1206 - EMK316B7105MF-T
Order 'cap cerm 1.0uf 16v x7r 1206 - EMK316B7105MF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316B7105MF-T-ND.
CAP CERM 1.0UF 16V X7R 1206 - EMK316B7105ML-T
Order 'cap cerm 1.0uf 16v x7r 1206 - EMK316B7105ML-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316B7105ML-T-ND.
Send this link via E-Mail
Help With This Screen