RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JE73 - Resistors
| Digi-Key Part Number | CW0102K500JE73-ND |
500 |
.77000 |
Extended Price
385.00 |
| Manufacturer Part Number | CW0102K500JE73 | |||
| Description | RES 2.5K OHM 5% 13W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW0102K500JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 180.278V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW0102K500JE73 CW0102K500JE73 |
CW0102K500JE73 Specification Sheet
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JE73 (CW0102K500JE73-ND) - Resistors
Related parts Resistors :RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JE73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0102K500JE73-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JE73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0105K000JE73-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-5.0KCT-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-5.0KTR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JE73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010R2000JE73-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0CT-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-.20CT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0RCT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0RTR-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0TR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-.20TR-ND.
RES 5K OHM 5% 6.5W SILICONE WW - CW0055K000JE73
Order 'res 5k ohm 5% 6.5w silicone ww - CW0055K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0055K000JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
RES 120 OHM 5% 13W SILICONE WW - CW010120R0JE73
Order 'res 120 ohm 5% 13w silicone ww - CW010120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010120R0JE73-ND.
Send this link via E-Mail
Help With This Screen