Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 25K OHM 5% 13W SILICONE WW - CW01025K00JE73

Digi-Key Part Number CW01025K00JE73-ND
Price Break
500
Unit Price
.63000
Extended Price
315.00
Manufacturer Part NumberCW01025K00JE73
DescriptionRES 25K OHM 5% 13W SILICONE WW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCW01025K00JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms25.0K
Power (Watts)13W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working500V
Temperature Coefficient±30ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW01025K00JE73
CW01025K00JE73

CW01025K00JE73 Specification Sheet

Image of RES 25K OHM 5% 13W SILICONE WW - CW01025K00JE73

RES 25K OHM 5% 13W SILICONE WW - CW01025K00JE73 (CW01025K00JE73-ND)

Related parts:
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JE73
 Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01025K00JE73-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JE73
 Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0102K500JE73-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
 Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.5KCT-ND.
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73
 Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-25KCT-ND.
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73
 Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-25KTR-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
 Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.5KTR-ND.
RES 2.5K OHM 5% 6.5W SILICONE WW - CW0052K500JE73
 Order 'res 2.5k ohm 5% 6.5w silicone ww - CW0052K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052K500JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
 Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
 Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
RES 120 OHM 5% 13W SILICONE WW - CW010120R0JE73
 Order 'res 120 ohm 5% 13w silicone ww - CW010120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010120R0JE73-ND.
RES 125 OHM 5% 13W SILICONE WW - CW010125R0JE73
 Order 'res 125 ohm 5% 13w silicone ww - CW010125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010125R0JE73-ND.
RES 12 OHM 5% 13W SILICONE WW - CW01012R00JE73
 Order 'res 12 ohm 5% 13w silicone ww - CW01012R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01012R00JE73-ND.
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JE73
 Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010150R0JE73-ND.
RES 15K OHM 5% 13W SILICONE WW - CW01015K00JE73
 Order 'res 15k ohm 5% 13w silicone ww - CW01015K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015K00JE73-ND.
RES 15 OHM 5% 13W SILICONE WW - CW01015R00JE73
 Order 'res 15 ohm 5% 13w silicone ww - CW01015R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015R00JE73-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 25K OHM 5% 100W TUBULAR WW - HL10006Z25K00JJ Next: RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73