RES 900 OHM 5% 6.5W SILICONE WW - CW005900R0JE73 - Resistors
| Digi-Key Part Number | CW005900R0JE73-ND |
500 |
.38500 |
Extended Price
192.50 |
| Manufacturer Part Number | CW005900R0JE73 | |||
| Description | RES 900 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW005900R0JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 900 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 76.485V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW005900R0JE73 CW005900R0JE73 |
CW005900R0JE73 Specification Sheet
RES 900 OHM 5% 6.5W SILICONE WW - CW005900R0JE73 (CW005900R0JE73-ND) - Resistors
Related parts Resistors :RES 900 OHM 5% 6.5W SILICONE WW - CW005900R0JE73
Order 'res 900 ohm 5% 6.5w silicone ww - CW005900R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005900R0JE73-ND.
RES 900 OHM 5% 3.75W SILICONE WW - CW02B900R0JE70
Order 'res 900 ohm 5% 3.75w silicone ww - CW02B900R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B900R0JE70-ND.
RES 900 OHM 5% 3.75W SILICONE WW - CW02B900R0JS70
Order 'res 900 ohm 5% 3.75w silicone ww - CW02B900R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-900CT-ND.
RES 900 OHM 5% 3.75W SILICONE WW - CW02B900R0JS70
Order 'res 900 ohm 5% 3.75w silicone ww - CW02B900R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-900TR-ND.
RES 900 OHM 5% 6.5W SILICONE WW - CW005900R0JS73
Order 'res 900 ohm 5% 6.5w silicone ww - CW005900R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-900CT-ND.
RES 900 OHM 5% 6.5W SILICONE WW - CW005900R0JS73
Order 'res 900 ohm 5% 6.5w silicone ww - CW005900R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-900TR-ND.
RES 900 OHM 1% 5W SILICONE WW - RS005900R0FE73
Order 'res 900 ohm 1% 5w silicone ww - RS005900R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005900R0FE73-ND.
RES 900 OHM 1% 5W SILICONE WW - RS005900R0FS73
Order 'res 900 ohm 1% 5w silicone ww - RS005900R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-900CT-ND.
RES 900 OHM 1% 5W SILICONE WW - RS005900R0FS73
Order 'res 900 ohm 1% 5w silicone ww - RS005900R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-900TR-ND.
RES 15 OHM 5% 1W SILICONE WW - CW00115R00JE70
Order 'res 15 ohm 5% 1w silicone ww - CW00115R00JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00115R00JE70-ND.
RES 1.0K OHM 5% 1W SILICONE WW - CW0011K000JE70
Order 'res 1.0k ohm 5% 1w silicone ww - CW0011K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011K000JE70-ND.
RES 1.0 OHM 5% 1W SILICONE WW - CW0011R000JE70
Order 'res 1.0 ohm 5% 1w silicone ww - CW0011R000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011R000JE70-ND.
RES 22 OHM 5% 1W SILICONE WW - CW00122R00JE70
Order 'res 22 ohm 5% 1w silicone ww - CW00122R00JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00122R00JE70-ND.
RES 270 OHM 5% 1W SILICONE WW - CW001270R0JE70
Order 'res 270 ohm 5% 1w silicone ww - CW001270R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW001270R0JE70-ND.
RES 27 OHM 5% 1W SILICONE WW - CW00127R00JE70
Order 'res 27 ohm 5% 1w silicone ww - CW00127R00JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00127R00JE70-ND.
Send this link via E-Mail
Help With This Screen