Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JE73 - Resistors

Digi-Key Part Number CW005600R0JE73-ND
Price Break
500
Unit Price
.38500
Extended Price
192.50
Manufacturer Part NumberCW005600R0JE73
DescriptionRES 600 OHM 5% 6.5W SILICONE WW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCW005600R0JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms600
Power (Watts)6.5W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working62.450V
Temperature Coefficient±30ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW005600R0JE73
CW005600R0JE73

CW005600R0JE73 Specification Sheet

Image of RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JE73

RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JE73 (CW005600R0JE73-ND) - Resistors

Related parts Resistors :
RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JE73
 Order 'res 600 ohm 5% 6.5w silicone ww - CW005600R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005600R0JE73-ND.
RES 600 OHM 5% 13W SILICONE WW - CW010600R0JE73
 Order 'res 600 ohm 5% 13w silicone ww - CW010600R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010600R0JE73-ND.
RES 600 OHM 5% 3.75W SILICONE WW - CW02B600R0JE70
 Order 'res 600 ohm 5% 3.75w silicone ww - CW02B600R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B600R0JE70-ND.
RES 600 OHM 5% 3.75W SILICONE WW - CW02B600R0JS70
 Order 'res 600 ohm 5% 3.75w silicone ww - CW02B600R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-600CT-ND.
RES 600 OHM 5% 3.75W SILICONE WW - CW02B600R0JS70
 Order 'res 600 ohm 5% 3.75w silicone ww - CW02B600R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-600TR-ND.
RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JS73
 Order 'res 600 ohm 5% 6.5w silicone ww - CW005600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-600CT-ND.
RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JS73
 Order 'res 600 ohm 5% 6.5w silicone ww - CW005600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-600TR-ND.
RES 600 OHM 5% 13W SILICONE WW - CW010600R0JS73
 Order 'res 600 ohm 5% 13w silicone ww - CW010600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-600CT-ND.
RES 600 OHM 5% 13W SILICONE WW - CW010600R0JS73
 Order 'res 600 ohm 5% 13w silicone ww - CW010600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-600TR-ND.
RES 600 OHM 1% 5W SILICONE WW - RS005600R0FE73
 Order 'res 600 ohm 1% 5w silicone ww - RS005600R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005600R0FE73-ND.
RES 600 OHM 1% 5W SILICONE WW - RS005600R0FS73
 Order 'res 600 ohm 1% 5w silicone ww - RS005600R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-600CT-ND.
RES 600 OHM 1% 5W SILICONE WW - RS005600R0FS73
 Order 'res 600 ohm 1% 5w silicone ww - RS005600R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-600TR-ND.
RES 15 OHM 5% 1W SILICONE WW - CW00115R00JE70
 Order 'res 15 ohm 5% 1w silicone ww - CW00115R00JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00115R00JE70-ND.
RES 1.0K OHM 5% 1W SILICONE WW - CW0011K000JE70
 Order 'res 1.0k ohm 5% 1w silicone ww - CW0011K000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011K000JE70-ND.
RES 1.0 OHM 5% 1W SILICONE WW - CW0011R000JE70
 Order 'res 1.0 ohm 5% 1w silicone ww - CW0011R000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0011R000JE70-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 600 OHM 5% 3.75W SILICONE WW - CW02B600R0JS70 Next: RES 600 OHM 5% 6.5W SILICONE WW - CW005600R0JS73