RES 560 OHM 5% 6.5W SILICONE WW - CW005560R0JE73 - Resistors
| Digi-Key Part Number | CW005560R0JE73-ND |
500 |
.38500 |
Extended Price
192.50 |
| Manufacturer Part Number | CW005560R0JE73 | |||
| Description | RES 560 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW005560R0JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 52.915V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW005560R0JE73 CW005560R0JE73 |
CW005560R0JE73 Specification Sheet
RES 560 OHM 5% 6.5W SILICONE WW - CW005560R0JE73 (CW005560R0JE73-ND) - Resistors
Related parts Resistors:RES 560 OHM 5% 6.5W SILICONE WW - CW005560R0JE73
Order 'res 560 ohm 5% 6.5w silicone ww - CW005560R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005560R0JE73-ND.
RES 560 OHM 5% 3.75W SILICONE WW - CW02B560R0JE70
Order 'res 560 ohm 5% 3.75w silicone ww - CW02B560R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B560R0JE70-ND.
RES 560 OHM 5% 1W SILICONE WW - CW001560R0JS70
Order 'res 560 ohm 5% 1w silicone ww - CW001560R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-560CT-ND.
RES 560 OHM 5% 1W SILICONE WW - CW001560R0JE70
Order 'res 560 ohm 5% 1w silicone ww - CW001560R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-560RCT-ND.
RES 560 OHM 5% 1W SILICONE WW - CW001560R0JE70
Order 'res 560 ohm 5% 1w silicone ww - CW001560R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWA-560RTR-ND.
RES 560 OHM 5% 1W SILICONE WW - CW001560R0JS70
Order 'res 560 ohm 5% 1w silicone ww - CW001560R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWA-560TR-ND.
RES 560 OHM 5% 3.75W SILICONE WW - CW02B560R0JS70
Order 'res 560 ohm 5% 3.75w silicone ww - CW02B560R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-560CT-ND.
RES 560 OHM 5% 3.75W SILICONE WW - CW02B560R0JS70
Order 'res 560 ohm 5% 3.75w silicone ww - CW02B560R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-560TR-ND.
RES 560 OHM 5% 6.5W SILICONE WW - CW005560R0JS73
Order 'res 560 ohm 5% 6.5w silicone ww - CW005560R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-560CT-ND.
RES 560 OHM 5% 6.5W SILICONE WW - CW005560R0JS73
Order 'res 560 ohm 5% 6.5w silicone ww - CW005560R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-560TR-ND.
RES 560 OHM 5% 5W MET OXIDE AXL - CP0005560R0JB14
Order 'res 560 ohm 5% 5w met oxide axl - CP0005560R0JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPC-560-ND.
RES 560 OHM 5% 5W MET OXIDE AXL - CP0005560R0JE14
Order 'res 560 ohm 5% 5w met oxide axl - CP0005560R0JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPRC-560-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FS73
Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560CT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-560RCT-ND.
RES 560 OHM 1% 5W SILICONE WW - RS005560R0FE73
Order 'res 560 ohm 1% 5w silicone ww - RS005560R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-560RTR-ND.
Send this link via E-Mail
Help With This Screen