RES 2.2K OHM 5% 6.5W SILICONE WW - CW0052K200JE73 - Resistors
2.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0052K200JE73
| Digi-Key Part Number | CW0052K200JE73-ND |
500 |
.43800 |
Extended Price
219.00 |
| Manufacturer Part Number | CW0052K200JE73 | |||
| Description | RES 2.2K OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW0052K200JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW0052K200JE73 CW0052K200JE73 |
CW0052K200JE73 Specification Sheet
RES 2.2K OHM 5% 6.5W SILICONE WW - CW0052K200JE73 (CW0052K200JE73-ND) - Resistors
Related parts 2.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0052K200JE73RES 2.2K OHM 5% 6.5W SILICONE WW - CW0052K200JE73
Order 'res 2.2k ohm 5% 6.5w silicone ww - CW0052K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052K200JE73-ND.
RES 2.2K OHM 5% 6.5W SILICONE WW - CW0052K200JS73
Order 'res 2.2k ohm 5% 6.5w silicone ww - CW0052K200JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-2.2KCT-ND.
RES 2.2K OHM 5% 6.5W SILICONE WW - CW0052K200JS73
Order 'res 2.2k ohm 5% 6.5w silicone ww - CW0052K200JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-2.2KTR-ND.
RES 125 OHM 5% 6.5W SILICONE WW - CW005125R0JE73
Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JE73
Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
RES 1.2K OHM 5% 6.5W SILICONE WW - CW0051K200JE73
Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.
RES 1.5K OHM 5% 6.5W SILICONE WW - CW0051K500JE73
Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K500JE73-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73
Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73
Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R500JE73-ND.
Options for 2.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0052K200JE73
Send this link via E-Mail
Help With This Screen
