Keywords:





RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73 - Resistors

1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73

Digi-Key Part Number CW0051R500JE73-ND
Price Break
500
Unit Price
.38500
Extended Price
192.50
Manufacturer Part NumberCW0051R500JE73
DescriptionRES 1.5 OHM 5% 6.5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
Technical/Catalog InformationCW0051R500JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.50
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW0051R500JE73
CW0051R500JE73

CW0051R500JE73 Specification Sheet

Image of RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73

RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73 (CW0051R500JE73-ND) - Resistors

Related parts 1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73
 Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R500JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
RES .15 OHM 5% 6.5W SILICONE WW - CW005R1500JE73
 Order 'res .15 ohm 5% 6.5w silicone ww - CW005R1500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005R1500JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JS73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-15CT-ND.
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JS73
 Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.5CT-ND.
RES .15 OHM 5% 6.5W SILICONE WW - CW005R1500JS73
 Order 'res .15 ohm 5% 6.5w silicone ww - CW005R1500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.15CT-ND.
RES .15 OHM 5% 6.5W SILICONE WW - CW005R1500JS73
 Order 'res .15 ohm 5% 6.5w silicone ww - CW005R1500JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-.15TR-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JS73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-15TR-ND.
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JS73
 Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.5TR-ND.
RES 125 OHM 5% 6.5W SILICONE WW - CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.

Options for 1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
Send this link via E-Mail
Help With This Screen

RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.5 OHM 5% 5W WIREWOUND AXL - CP00051R500JE14 Next: RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JS73
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73