Keywords:





RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73

1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73

Digi-Key Part Number CW0051R000JE73-ND
Price Break
500
Unit Price
.38500
Extended Price
192.50
Manufacturer Part NumberCW0051R000JE73
DescriptionRES 1 OHM 5% 6.5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
Technical/Catalog InformationCW0051R000JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.00
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW0051R000JE73
CW0051R000JE73

CW0051R000JE73 Specification Sheet

Image of RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73

RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73 (CW0051R000JE73-ND)

Related parts 1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JS73
 Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JS73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JE73
 Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10RCT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JE73
 Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-.10RTR-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JS73
 Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-.10TR-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JS73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.0TR-ND.
RES 125 OHM 5% 6.5W SILICONE WW - CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
RES 1.2K OHM 5% 6.5W SILICONE WW - CW0051K200JE73
 Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.

Options for 1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
Send this link via E-Mail
Help With This Screen

RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1 OHM 5% 3.75W SILICONE WW - CW02B1R000JS70 Next: RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JS73
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73