Keywords:





1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73

RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73 - Resistors

Digi-Key Part Number CW0051K800JE73-ND
Price Break
500
Unit Price
.43800
Extended Price
219.00
Manufacturer Part NumberCW0051K800JE73
DescriptionRES 1.8K OHM 5% 6.5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
Technical/Catalog InformationCW0051K800JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW0051K800JE73
CW0051K800JE73

CW0051K800JE73 Specification Sheet

Image of RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73

RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73 (CW0051K800JE73-ND) - Resistors

Related parts 1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
18.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00518K00JS73
 Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-18KCT-ND.
1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K800JS73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.8KCT-ND.
18.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00518K00JE73
 Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-18KRCT-ND.
18.0K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00518K00JE73
 Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-18KRTR-ND.
18.0K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00518K00JS73
 Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-18KTR-ND.
1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JS73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.8KTR-ND.
125 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
12.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
150 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
180 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
18.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
1.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K200JE73
 Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.

Options for 1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
Send this link via E-Mail
Help With This Screen

RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.8K OHM 5% 5W MET OXIDE AXL - CP00051K800JE14 Next: RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JS73
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73