1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE73
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73 - Resistors
| Digi-Key Part Number | CW0051K100JE73-ND |
500 |
.43800 |
Extended Price
219.00 |
| Manufacturer Part Number | CW0051K100JE73 | |||
| Description | RES 1.1K OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW0051K100JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW0051K100JE73 CW0051K100JE73 |
CW0051K100JE73 Specification Sheet
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73 (CW0051K100JE73-ND) - Resistors
Related parts 1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE731.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K100JS73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.1KCT-ND.
1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JS73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.1KTR-ND.
125 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005125R0JE73
Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
12.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512R00JE73
Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
150 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005150R0JE73
Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00515R00JE73
Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
180 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005180R0JE73
Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
18.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00518R00JE73
Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
1.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K200JE73
Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.
1.50K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K500JE73
Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K500JE73-ND.
1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.
1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R500JE73-ND.
20.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00520R00JE73
Order 'res 20 ohm 5% 6.5w silicone ww - CW00520R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00520R00JE73-ND.
Options for 1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE73
Send this link via E-Mail
Help With This Screen
