RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73 - Resistors
| Digi-Key Part Number | CW005180R0JE73-ND |
500 |
.38500 |
Extended Price
192.50 |
| Manufacturer Part Number | CW005180R0JE73 | |||
| Description | RES 180 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW005180R0JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW005180R0JE73 CW005180R0JE73 |
CW005180R0JE73 Specification Sheet
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73 (CW005180R0JE73-ND) - Resistors
Related parts Resistors :RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JS73
Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-180CT-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JS73
Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-180TR-ND.
RES 180 OHM 5% 13W SILICONE WW - CW010180R0JE73
Order 'res 180 ohm 5% 13w silicone ww - CW010180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010180R0JE73-ND.
RES 180 OHM 5% 3.25W SILICONE WW - CW02C180R0JE70
Order 'res 180 ohm 5% 3.25w silicone ww - CW02C180R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02C180R0JE70-ND.
RES 180 OHM 5% 3.25W SILICONE WW - CW02C180R0JS70
Order 'res 180 ohm 5% 3.25w silicone ww - CW02C180R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-180CT-ND.
RES 180 OHM 5% 3.25W SILICONE WW - CW02C180R0JS70
Order 'res 180 ohm 5% 3.25w silicone ww - CW02C180R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-180TR-ND.
RES 180 OHM 5% 3.75W SILICONE WW - CW02B180R0JS70
Order 'res 180 ohm 5% 3.75w silicone ww - CW02B180R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-180CT-ND.
RES 180 OHM 5% 3.75W SILICONE WW - CW02B180R0JE70
Order 'res 180 ohm 5% 3.75w silicone ww - CW02B180R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-180RCT-ND.
RES 180 OHM 5% 3.75W SILICONE WW - CW02B180R0JE70
Order 'res 180 ohm 5% 3.75w silicone ww - CW02B180R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-180RTR-ND.
RES 180 OHM 5% 3.75W SILICONE WW - CW02B180R0JS70
Order 'res 180 ohm 5% 3.75w silicone ww - CW02B180R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-180TR-ND.
RES 180 OHM 5% 13W SILICONE WW - CW010180R0JS73
Order 'res 180 ohm 5% 13w silicone ww - CW010180R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-180CT-ND.
RES 180 OHM 5% 13W SILICONE WW - CW010180R0JS73
Order 'res 180 ohm 5% 13w silicone ww - CW010180R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-180TR-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JS73
Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-18CT-ND.
Send this link via E-Mail
Help With This Screen
