Keywords:





RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73 - Resistors

Digi-Key Part Number CW00512R00JE73-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberCW00512R00JE73
DescriptionRES 12 OHM 5% 6.5W SILICONE WW
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCW00512R00JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms12.0
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW00512R00JE73
CW00512R00JE73

CW00512R00JE73 Specification Sheet

Image of RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73

RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73 (CW00512R00JE73-ND) - Resistors

Related parts Resistors :
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-12CT-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-12TR-ND.
RES 125 OHM 5% 6.5W SILICONE WW - CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
RES 1.2K OHM 5% 6.5W SILICONE WW - CW0051K200JE73
 Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.
RES 1.5K OHM 5% 6.5W SILICONE WW - CW0051K500JE73
 Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K500JE73-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.
RES 1.5 OHM 5% 6.5W SILICONE WW - CW0051R500JE73
 Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R500JE73-ND.
RES 20 OHM 5% 6.5W SILICONE WW - CW00520R00JE73
 Order 'res 20 ohm 5% 6.5w silicone ww - CW00520R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00520R00JE73-ND.

Send this link via E-Mail
Help With This Screen

RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 12 OHM 5% 5W WIREWOUND AXL - CP000512R00JE14 Next: RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73