Keywords:





12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73

RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JE73

Digi-Key Part Number CW00512K50JE73-ND
Price Break
500
Unit Price
.61300
Extended Price
306.50
Manufacturer Part NumberCW00512K50JE73
DescriptionRES 12.5K OHM 5% 6.5W SILICONE W
Quantity Available Non-Stock
All prices are in USD

Purchase 12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73
Technical/Catalog InformationCW00512K50JE73
VendorVishay/Dale
CategoryResistors
Resistance In Ohms12.5K
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CW00512K50JE73
CW00512K50JE73

CW00512K50JE73 Specification Sheet

Image of RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JE73

RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JE73 (CW00512K50JE73-ND)

Related parts 12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73
12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73
 Order 'res 12.5k ohm 5% 6.5w silicone w - CW00512K50JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512K50JE73-ND.
12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00512K50JS73
 Order 'res 12.5k ohm 5% 6.5w silicone w - CW00512K50JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-12.5KCT-ND.
12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JS73
 Order 'res 12.5k ohm 5% 6.5w silicone w - CW00512K50JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-12.5KTR-ND.
125 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
12.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
150 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
180 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
18.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
1.20K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K200JE73
 Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.
1.50K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K500JE73
 Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K500JE73-ND.
1.80K Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051K800JE73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R000JE73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.
1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale CW0051R500JE73
 Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R500JE73-ND.

Options for 12.5K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00512K50JE73
Send this link via E-Mail
Help With This Screen

RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JE73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 12.5K OHM 5% 3.75W SILICONE - CW02B12K50JS70 Next: RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JS73
RES 12.5K OHM 5% 6.5W SILICONE W - CW00512K50JE73