30.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-30K
RES 30K OHM 16W CAP MNT SILICONE - CMS16-30K
| Digi-Key Part Number | CMS16-30K-ND |
100 |
3.25500 |
Extended Price
325.50 |
| Manufacturer Part Number | CMS16-30K | |||
| Description | RES 30K OHM 16W CAP MNT SILICONE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMS16-30K |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 16W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMS16 30K CMS1630K |
CMS16-30K Specification Sheet
RES 30K OHM 16W CAP MNT SILICONE - CMS16-30K (CMS16-30K-ND)
Related parts 30.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-30K10.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-10K
Order 'res 10k ohm 16w cap mnt silicone - CMS16-10K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-10K-ND.
20.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-20K
Order 'res 20k ohm 16w cap mnt silicone - CMS16-20K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-20K-ND.
25.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-25K
Order 'res 25k ohm 16w cap mnt silicone - CMS16-25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-25K-ND.
2.00K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-2K
Order 'res 2.0k ohm 16w cap mnt silicon - CMS16-2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-2K-ND.
35.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-35K
Order 'res 35k ohm 16w cap mnt silicone - CMS16-35K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-35K-ND.
5.00K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-5K
Order 'res 5.0k ohm 16w cap mnt silicon - CMS16-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-5K-ND.
30.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-30K
Order 'res 30k ohm 16w cap mnt silicone - CMS16-30K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS16-30K-ND.
10.0K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-10K
Order 'res 10k ohm 20w cap mnt silicone - CMS20-10K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-10K-ND.
20.0K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-20K
Order 'res 20k ohm 20w cap mnt silicone - CMS20-20K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-20K-ND.
25.0K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-25K
Order 'res 25k ohm 20w cap mnt silicone - CMS20-25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-25K-ND.
2.00K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-2K
Order 'res 2.0k ohm 20w cap mnt silicon - CMS20-2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-2K-ND.
35.0K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-35K
Order 'res 35k ohm 20w cap mnt silicone - CMS20-35K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-35K-ND.
5.00K Ohm 20W Chassis Mount Resistors Huntington Electric Inc. CMS20-5K
Order 'res 5.0k ohm 20w cap mnt silicon - CMS20-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS20-5K-ND.
10.0K Ohm 22W Chassis Mount Resistors Huntington Electric Inc. CMS22-10K
Order 'res 10k ohm 22w cap mnt silicone - CMS22-10K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS22-10K-ND.
20.0K Ohm 22W Chassis Mount Resistors Huntington Electric Inc. CMS22-20K
Order 'res 20k ohm 22w cap mnt silicone - CMS22-20K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number CMS22-20K-ND.
Options for 30.0K Ohm 16W Chassis Mount Resistors Huntington Electric Inc. CMS16-30K
Send this link via E-Mail
Help With This Screen
