750 Ohm 8W Through Hole Resistors Ohmite B8J750E
RESISTOR POWER 750 OHM 8W 5% - B8J750E - Resistors
| Digi-Key Part Number | B8J750E-ND |
50 |
2.75000 |
Extended Price
137.50 |
| Manufacturer Part Number | B8J750E | |||
| Description | RESISTOR POWER 750 OHM 8W 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B8J750E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B8J750E B8J750E |
B8J750E Specification Sheet
RESISTOR POWER 750 OHM 8W 5% - B8J750E (B8J750E-ND) - Resistors
Related parts 750 Ohm 8W Through Hole Resistors Ohmite B8J750E750 Ohm 8W Through Hole Resistors Ohmite B8J750E
Order 'resistor power 750 ohm 8w 5% - B8J750E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J750E-ND.
750 Ohm 8W Through Hole Resistors Ohmite B8J750
Order 'resistor power 750 ohm 8w 5% - B8J750' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J750-ND.
75.0 Ohm 8W Through Hole Resistors Ohmite B8J75RE
Order 'resistor power 75 ohm 8w 5% - B8J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J75RE-ND.
75.0 Ohm 8W Through Hole Resistors Ohmite B8J75R
Order 'resistor power 75 ohm 8w 5% - B8J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J75R-ND.
7.50 Ohm 8W Through Hole Resistors Ohmite B8J7R5E
Order 'resistor power 7.5 ohm 8w 5% - B8J7R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J7R5E-ND.
7.50 Ohm 8W Through Hole Resistors Ohmite B8J7R5
Order 'resistor power 7.5 ohm 8w 5% - B8J7R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J7R5-ND.
100 Ohm 8W Through Hole Resistors Ohmite B8J100E
Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
100 Ohm 8W Through Hole Resistors Ohmite B8J100
Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
10.0K Ohm 8W Through Hole Resistors Ohmite B8J10KE
Order 'resistor power 10.0k ohm 8w 5% - B8J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10KE-ND.
10.0K Ohm 8W Through Hole Resistors Ohmite B8J10K
Order 'resistor power 10.0k ohm 8w 5% - B8J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10K-ND.
10.0 Ohm 8W Through Hole Resistors Ohmite B8J10RE
Order 'resistor power 10 ohm 8w 5% - B8J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10RE-ND.
10.0 Ohm 8W Through Hole Resistors Ohmite B8J10R
Order 'resistor power 10 ohm 8w 5% - B8J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10R-ND.
125 Ohm 8W Through Hole Resistors Ohmite B8J125E
Order 'resistor power 125 ohm 8w 5% - B8J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125E-ND.
125 Ohm 8W Through Hole Resistors Ohmite B8J125
Order 'resistor power 125 ohm 8w 5% - B8J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125-ND.
150 Ohm 8W Through Hole Resistors Ohmite B8J150E
Order 'resistor power 150 ohm 8w 5% - B8J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150E-ND.
Options for 750 Ohm 8W Through Hole Resistors Ohmite B8J750E
Send this link via E-Mail
Help With This Screen
