Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY

Digi-Key Part Number SCR12PCG-ND
Price Break
1
25
50
100
250
500
Unit Price
7.50000
5.95000
5.11700
4.52200
4.04600
3.57000
Extended Price
7.50
148.75
255.85
452.20
1011.50
1785.00
Manufacturer Part NumberC-12 PC GRAY
DescriptionBOX 3.75X2.4X1.0 W/CLP GRY
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC-12 PC GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPocketclip
MaterialPlastic - ABS
Ratings-
SeriesC
Shipping InfoShipped from Digi-Key
Size / Dimension2.4" L x 3.75" W x 1" H (60.96mm x 95.25mm x 25.4mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C 12 PC GRAY
C12 PC GRAY
SCR12PCG ND
SCR12PCGND
SCR12PCG

C-12 PC GRAY Specification Sheet

Image of BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY

BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY (SCR12PCG-ND)

Related parts :
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
 Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
 Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY
 Order 'box 5.0x1.85x1.0 w/clp gry - C-28 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCG-ND.
BOX 2.13X1.38X.58 W/CLP GRY - C-4 PC GRAY
 Order 'box 2.13x1.38x.58 w/clp gry - C-4 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCG-ND.
BOX 2.26X1.61X.75 W/CLP GRY - C-6 PC GRAY
 Order 'box 2.26x1.61x.75 w/clp gry - C-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCG-ND.
BOX 2.4X1.85X.93 W/CLP GRY - C-8 PC GRAY
 Order 'box 2.4x1.85x.93 w/clp gry - C-8 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCG-ND.
BOX 2.265X1.515X.585 W/CLP GRY - CH-4 PC GRAY
 Order 'box 2.265x1.515x.585 w/clp gry - CH-4 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCG-ND.
BOX 2.39X1.74X.755 W/CLP GRY - CH-6 PC GRAY
 Order 'box 2.39x1.74x.755 w/clp gry - CH-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCG-ND.
BOX 2.4X1.85X.925 W/CLP GRY - CH-8 PC GRAY
 Order 'box 2.4x1.85x.925 w/clp gry - CH-8 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCG-ND.
BOX 4.94X2.75X.94 W/CLP GRY - H-65 PC GRAY
 Order 'box 4.94x2.75x.94 w/clp gry - H-65 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCG-ND.
BOX 4.94X2.75X1.275 W/CLP GRY - H-67 PC GRAY
 Order 'box 4.94x2.75x1.275 w/clp gry - H-67 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCG-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
 Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCG-ND.
BOX 3.75X2.4X1.0 W/CLP AMD - C-12 PC ALMOND
 Order 'box 3.75x2.4x1.0 w/clp amd - C-12 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCA-ND.
BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK
 Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
BOX 6.97X2.4X.85 W/CLIP GRY - M-8 PC GRAY
 Order 'box 6.97x2.4x.85 w/clip gry - M-8 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK Next: BOX 3.75X6.25X2" PLAST ABS BLK - 707