Keywords:





RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0 - Resistors

3.00K Ohm 8W Through Hole Resistors Ohmite B8J3K0

Digi-Key Part Number B8J3K0-ND
Price Break
50
Unit Price
3.05000
Extended Price
152.50
Manufacturer Part NumberB8J3K0
DescriptionRESISTOR POWER 3.0K OHM 8W 5%
Quantity Available Non-Stock
All prices are in USD

Purchase 3.00K Ohm 8W Through Hole Resistors Ohmite B8J3K0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3.00K Ohm 8W Through Hole Resistors Ohmite B8J3K0
Technical/Catalog InformationB8J3K0
VendorOhmite
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)8W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionWirewound
Temperature Coefficient±260ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B8J3K0
B8J3K0

B8J3K0 Specification Sheet

Image of RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0

RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0 (B8J3K0-ND) - Resistors

Related parts 3.00K Ohm 8W Through Hole Resistors Ohmite B8J3K0
RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0
 Order 'resistor power 3.0k ohm 8w 5% - B8J3K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J3K0-ND.
RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0E
 Order 'resistor power 3.0k ohm 8w 5% - B8J3K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J3K0E-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100E
 Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100
 Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10KE
 Order 'resistor power 10.0k ohm 8w 5% - B8J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10KE-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10K
 Order 'resistor power 10.0k ohm 8w 5% - B8J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10K-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10RE
 Order 'resistor power 10 ohm 8w 5% - B8J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10RE-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10R
 Order 'resistor power 10 ohm 8w 5% - B8J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10R-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125E
 Order 'resistor power 125 ohm 8w 5% - B8J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125E-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125
 Order 'resistor power 125 ohm 8w 5% - B8J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150E
 Order 'resistor power 150 ohm 8w 5% - B8J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150E-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150
 Order 'resistor power 150 ohm 8w 5% - B8J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15RE
 Order 'resistor power 15 ohm 8w 5% - B8J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15RE-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15R
 Order 'resistor power 15 ohm 8w 5% - B8J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15R-ND.
RESISTOR POWER 1.0K OHM 8W 5% - B8J1K0E
 Order 'resistor power 1.0k ohm 8w 5% - B8J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J1K0E-ND.

Options for 3.00K Ohm 8W Through Hole Resistors Ohmite B8J3K0
Send this link via E-Mail
Help With This Screen

RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER 3.0K OHM 12W 5% - B12J3K0E Next: RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0E
RESISTOR POWER 3.0K OHM 8W 5% - B8J3K0