RESISTOR POWER 35 OHM 8W 5% - B8J35R - Resistors
35.0 Ohm 8W Through Hole Resistors Ohmite B8J35R
| Digi-Key Part Number | B8J35R-ND |
50 |
4.17260 |
Extended Price
208.63 |
| Manufacturer Part Number | B8J35R | |||
| Description | RESISTOR POWER 35 OHM 8W 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 35.0 Ohm 8W Through Hole Resistors Ohmite B8J35R
| Technical/Catalog Information | B8J35R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 35.0 |
| Power (Watts) | 8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B8J35R B8J35R |
B8J35R Specification Sheet
RESISTOR POWER 35 OHM 8W 5% - B8J35R (B8J35R-ND) - Resistors
Related parts 35.0 Ohm 8W Through Hole Resistors Ohmite B8J35RRESISTOR POWER 35 OHM 8W 5% - B8J35R
Order 'resistor power 35 ohm 8w 5% - B8J35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J35R-ND.
RESISTOR POWER 35 OHM 8W 5% - B8J35RE
Order 'resistor power 35 ohm 8w 5% - B8J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J35RE-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100E
Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100
Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10KE
Order 'resistor power 10.0k ohm 8w 5% - B8J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10KE-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10K
Order 'resistor power 10.0k ohm 8w 5% - B8J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10K-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10RE
Order 'resistor power 10 ohm 8w 5% - B8J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10RE-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10R
Order 'resistor power 10 ohm 8w 5% - B8J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10R-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125E
Order 'resistor power 125 ohm 8w 5% - B8J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125E-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125
Order 'resistor power 125 ohm 8w 5% - B8J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150E
Order 'resistor power 150 ohm 8w 5% - B8J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150E-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150
Order 'resistor power 150 ohm 8w 5% - B8J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15RE
Order 'resistor power 15 ohm 8w 5% - B8J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15RE-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15R
Order 'resistor power 15 ohm 8w 5% - B8J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15R-ND.
RESISTOR POWER 1.0K OHM 8W 5% - B8J1K0E
Order 'resistor power 1.0k ohm 8w 5% - B8J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J1K0E-ND.
Options for 35.0 Ohm 8W Through Hole Resistors Ohmite B8J35R
Send this link via E-Mail
Help With This Screen
