RESISTOR POWER 300 OHM 8W 5% - B8J300E - Resistors
300 Ohm 8W Through Hole Resistors Ohmite B8J300E
| Digi-Key Part Number | B8J300E-ND |
1 25 100 250 |
3.27000 2.94960 2.61570 2.29392 |
Extended Price
3.27 73.74 261.57 573.48 |
| Manufacturer Part Number | B8J300E | |||
| Description | RESISTOR POWER 300 OHM 8W 5% | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B8J300E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B8J300E B8J300E |
B8J300E Specification Sheet
RESISTOR POWER 300 OHM 8W 5% - B8J300E (B8J300E-ND) - Resistors
Related parts 300 Ohm 8W Through Hole Resistors Ohmite B8J300ERESISTOR POWER 300 OHM 8W 5% - B8J300E
Order 'resistor power 300 ohm 8w 5% - B8J300E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J300E-ND.
RESISTOR POWER 300 OHM 8W 5% - B8J300
Order 'resistor power 300 ohm 8w 5% - B8J300' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J300-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100E
Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100
Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10KE
Order 'resistor power 10.0k ohm 8w 5% - B8J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10KE-ND.
RESISTOR POWER 10.0K OHM 8W 5% - B8J10K
Order 'resistor power 10.0k ohm 8w 5% - B8J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10K-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10RE
Order 'resistor power 10 ohm 8w 5% - B8J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10RE-ND.
RESISTOR POWER 10 OHM 8W 5% - B8J10R
Order 'resistor power 10 ohm 8w 5% - B8J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J10R-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125E
Order 'resistor power 125 ohm 8w 5% - B8J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125E-ND.
RESISTOR POWER 125 OHM 8W 5% - B8J125
Order 'resistor power 125 ohm 8w 5% - B8J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J125-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150E
Order 'resistor power 150 ohm 8w 5% - B8J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150E-ND.
RESISTOR POWER 150 OHM 8W 5% - B8J150
Order 'resistor power 150 ohm 8w 5% - B8J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J150-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15RE
Order 'resistor power 15 ohm 8w 5% - B8J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15RE-ND.
RESISTOR POWER 15 OHM 8W 5% - B8J15R
Order 'resistor power 15 ohm 8w 5% - B8J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J15R-ND.
RESISTOR POWER 1.0K OHM 8W 5% - B8J1K0E
Order 'resistor power 1.0k ohm 8w 5% - B8J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J1K0E-ND.
Options for 300 Ohm 8W Through Hole Resistors Ohmite B8J300E
Send this link via E-Mail
Help With This Screen
