RESISTOR POWER 5.0K OHM 12W 5% - B12J5K0 - Resistors
| Digi-Key Part Number | B12J5K0-ND |
50 |
3.34000 |
Extended Price
167.00 |
| Manufacturer Part Number | B12J5K0 | |||
| Description | RESISTOR POWER 5.0K OHM 12W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B12J5K0 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 12W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 244.949V |
| Temperature Coefficient | ±260ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12J5K0 B12J5K0 |
B12J5K0 Specification Sheet
RESISTOR POWER 5.0K OHM 12W 5% - B12J5K0 (B12J5K0-ND) - Resistors
Related parts Resistors :RESISTOR POWER ADJ 100 OHM 100W - D100K100E
Order 'resistor power adj 100 ohm 100w - D100K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K100E-ND.
RESISTOR POWER ADJ 100 OHM 100W - D100K100
Order 'resistor power adj 100 ohm 100w - D100K100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K100-ND.
RESISTOR POWER ADJ 10 OHM 100W - D100K10RE
Order 'resistor power adj 10 ohm 100w - D100K10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K10RE-ND.
RESISTOR POWER ADJ 10 OHM 100W - D100K10R
Order 'resistor power adj 10 ohm 100w - D100K10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K10R-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0E
Order 'resistor power adj 1.0k ohm 100w - D100K1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0E-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - D100K1K0
Order 'resistor power adj 1.0k ohm 100w - D100K1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1K0-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - D100K1R0E
Order 'resistor power adj 1.0 ohm 100w - D100K1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1R0E-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - D100K1R0
Order 'resistor power adj 1.0 ohm 100w - D100K1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K1R0-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250E
Order 'resistor power adj 250 ohm 100w - D100K250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250E-ND.
RESISTOR POWER ADJ 250 OHM 100W - D100K250
Order 'resistor power adj 250 ohm 100w - D100K250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K250-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - D100K2R0E
Order 'resistor power adj 2.0 ohm 100w - D100K2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K2R0E-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - D100K2R0
Order 'resistor power adj 2.0 ohm 100w - D100K2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K2R0-ND.
RESISTOR POWER ADJ 50 OHM 100W - D100K50RE
Order 'resistor power adj 50 ohm 100w - D100K50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K50RE-ND.
RESISTOR POWER ADJ 50 OHM 100W - D100K50R
Order 'resistor power adj 50 ohm 100w - D100K50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K50R-ND.
RESISTOR POWER ADJ 100 OHM 225W - D225K100E
Order 'resistor power adj 100 ohm 225w - D225K100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K100E-ND.
Send this link via E-Mail
Help With This Screen