RESISTOR POWER 50 OHM 12W 5% - B12J50RE
| Digi-Key Part Number | B12J50RE-ND |
1 25 100 250 |
2.79000 2.49760 2.24000 1.95000 |
Extended Price
2.79 62.44 224.00 487.50 |
| Manufacturer Part Number | B12J50RE | |||
| Description | RESISTOR POWER 50 OHM 12W 5% | |||
| Quantity Available | 549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12J50RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 12W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 625V |
| Temperature Coefficient | ±260ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12J50RE B12J50RE |
B12J50RE Specification Sheet
RESISTOR POWER 50 OHM 12W 5% - B12J50RE (B12J50RE-ND)
Related parts :RESISTOR POWER 50 OHM 12W 5% - B12J50RE
Order 'resistor power 50 ohm 12w 5% - B12J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J50RE-ND.
RESISTOR POWER 50 OHM 12W 5% - B12J50R
Order 'resistor power 50 ohm 12w 5% - B12J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J50R-ND.
RESISTOR POWER 5.0 OHM 12W 5% - B12J5R0E
Order 'resistor power 5.0 ohm 12w 5% - B12J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J5R0E-ND.
RESISTOR POWER 5.0 OHM 12W 5% - B12J5R0
Order 'resistor power 5.0 ohm 12w 5% - B12J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J5R0-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100E
Order 'resistor power 100 ohm 12w 5% - B12J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100E-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100
Order 'resistor power 100 ohm 12w 5% - B12J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100-ND.
RESISTOR POWER 10.0K OHM 12W 5% - B12J10KE
Order 'resistor power 10.0k ohm 12w 5% - B12J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10KE-ND.
RESISTOR POWER 10.0K OHM 12W 5% - B12J10K
Order 'resistor power 10.0k ohm 12w 5% - B12J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10K-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10RE
Order 'resistor power 10 ohm 12w 5% - B12J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10RE-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10R
Order 'resistor power 10 ohm 12w 5% - B12J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10R-ND.
RESISTOR POWER 125 OHM 12W 5% - B12J125E
Order 'resistor power 125 ohm 12w 5% - B12J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J125E-ND.
RESISTOR POWER 125 OHM 12W 5% - B12J125
Order 'resistor power 125 ohm 12w 5% - B12J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J125-ND.
RESISTOR POWER 12.0K OHM 12W 5% - B12J12KE
Order 'resistor power 12.0k ohm 12w 5% - B12J12KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J12KE-ND.
RESISTOR POWER 12.0K OHM 12W 5% - B12J12K
Order 'resistor power 12.0k ohm 12w 5% - B12J12K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J12K-ND.
RESISTOR POWER 150 OHM 12W 5% - B12J150E
Order 'resistor power 150 ohm 12w 5% - B12J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J150E-ND.
Send this link via E-Mail
Help With This Screen