Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR POWER 4.5K OHM 12W 5% - B12J4K5E - Resistors

Digi-Key Part Number B12J4K5E-ND
Price Break
1
25
100
250
Unit Price
3.26000
2.93160
2.60350
2.28652
Extended Price
3.26
73.29
260.35
571.63
Manufacturer Part NumberB12J4K5E
DescriptionRESISTOR POWER 4.5K OHM 12W 5%
Quantity Available 45
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB12J4K5E
VendorOhmite
CategoryResistors
Resistance In Ohms4.5K
Power (Watts)12W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working625V
Temperature Coefficient±260ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B12J4K5E
B12J4K5E

B12J4K5E Specification Sheet

Image of RESISTOR POWER 4.5K OHM 12W 5% - B12J4K5E

RESISTOR POWER 4.5K OHM 12W 5% - B12J4K5E (B12J4K5E-ND) - Resistors

Related parts Resistors:
RESISTOR POWER 4.5K OHM 12W 5% - B12J4K5E
 Order 'resistor power 4.5k ohm 12w 5% - B12J4K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J4K5E-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100E
 Order 'resistor power 100 ohm 12w 5% - B12J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100E-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100
 Order 'resistor power 100 ohm 12w 5% - B12J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100-ND.
RESISTOR POWER 10.0K OHM 12W 5% - B12J10KE
 Order 'resistor power 10.0k ohm 12w 5% - B12J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10KE-ND.
RESISTOR POWER 10.0K OHM 12W 5% - B12J10K
 Order 'resistor power 10.0k ohm 12w 5% - B12J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10K-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10RE
 Order 'resistor power 10 ohm 12w 5% - B12J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10RE-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10R
 Order 'resistor power 10 ohm 12w 5% - B12J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10R-ND.
RESISTOR POWER 125 OHM 12W 5% - B12J125E
 Order 'resistor power 125 ohm 12w 5% - B12J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J125E-ND.
RESISTOR POWER 125 OHM 12W 5% - B12J125
 Order 'resistor power 125 ohm 12w 5% - B12J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J125-ND.
RESISTOR POWER 12.0K OHM 12W 5% - B12J12KE
 Order 'resistor power 12.0k ohm 12w 5% - B12J12KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J12KE-ND.
RESISTOR POWER 12.0K OHM 12W 5% - B12J12K
 Order 'resistor power 12.0k ohm 12w 5% - B12J12K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J12K-ND.
RESISTOR POWER 150 OHM 12W 5% - B12J150E
 Order 'resistor power 150 ohm 12w 5% - B12J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J150E-ND.
RESISTOR POWER 15.0K OHM 12W 5% - B12J15KE
 Order 'resistor power 15.0k ohm 12w 5% - B12J15KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J15KE-ND.
RESISTOR POWER 15.0K OHM 12W 5% - B12J15K
 Order 'resistor power 15.0k ohm 12w 5% - B12J15K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J15K-ND.
RESISTOR POWER 15 OHM 12W 5% - B12J15RE
 Order 'resistor power 15 ohm 12w 5% - B12J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J15RE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR POWER 4.5K OHM 12W 5% - B12J4K5 Next: RESISTOR POWER 4.5K OHM 5W - FRV0005G4450-CL