BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SCR12PCB-ND |
1 25 50 100 250 500 |
7.50000 5.95000 5.11700 4.52200 4.04600 3.57000 |
Extended Price
7.50 148.75 255.85 452.20 1011.50 1785.00 |
| Manufacturer Part Number | C-12 PC BLACK | |||
| Description | BOX 3.75X2.4X1.0 W/CLP BLK | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C-12 PC BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Pocketclip |
| Material | Plastic - ABS |
| Ratings | - |
| Series | C |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.4" L x 3.75" W x 1" H (60.96mm x 95.25mm x 25.4mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C 12 PC BLACK C12 PC BLACK SCR12PCB ND SCR12PCBND SCR12PCB |
C-12 PC BLACK Specification Sheet
BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK (SCR12PCB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 3.75X2.4X1.0 W/CLP BLK - C-12 PC BLACK
Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
BOX 5.0X1.85X1.0 W/CLP BLK - C-28 PC BLACK
Order 'box 5.0x1.85x1.0 w/clp blk - C-28 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCB-ND.
BOX 2.13X1.38X.58 W/CLP BLK - C-4 PC BLACK
Order 'box 2.13x1.38x.58 w/clp blk - C-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
BOX 2.4X1.85X.93 W/CLP BLK - C-8 PC BLACK
Order 'box 2.4x1.85x.93 w/clp blk - C-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCB-ND.
BOX 2.265X1.515X.585 W/CLP BLK - CH-4 PC BLACK
Order 'box 2.265x1.515x.585 w/clp blk - CH-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
BOX 2.4X1.85X.925 W/CLP BLK - CH-8 PC BLACK
Order 'box 2.4x1.85x.925 w/clp blk - CH-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK
Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
BOX 4.94X2.75X1.275 W/CLP BLK - H-67 PC BLACK
Order 'box 4.94x2.75x1.275 w/clp blk - H-67 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCB-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX 3.75X2.4X1.0 W/CLP AMD - C-12 PC ALMOND
Order 'box 3.75x2.4x1.0 w/clp amd - C-12 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCA-ND.
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCG-ND.
BOX 6.97X2.4X.85 W/CLIP BLK - M-8 PC BLACK
Order 'box 6.97x2.4x.85 w/clip blk - M-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCB-ND.
Send this link via E-Mail
Help With This Screen