Keywords:





POWER RES 100 OHM 175W ADJ - AVT160-100 - Potentiometers, Variable Resistors

Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT160-100

Digi-Key Part Number AVT160-100-ND
Price Break
100
Unit Price
21.00000
Extended Price
2100.00
Manufacturer Part NumberAVT160-100
DescriptionPOWER RES 100 OHM 175W ADJ
Quantity Available Non-Stock
All prices are in USD

Purchase Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT160-100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT160-100
Technical/Catalog InformationAVT160-100
VendorHuntington Electric Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100
Power (Watts)175W
Size / Dimension1.130" Dia x 8.500" L (28.70mm x 215.90mm)
Tolerance±10%
Adjustment TypeSlide
Package / CaseTube with Bolt/Solder Leads
Mounting TypeChassis Mount
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AVT160 100
AVT160100

AVT160-100 Specification Sheet

Image of POWER RES 100 OHM 175W ADJ - AVT160-100

POWER RES 100 OHM 175W ADJ - AVT160-100 (AVT160-100-ND) - Potentiometers, Variable Resistors

Related parts Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT160-100
RES WW POWER 100 OHM 12W 5% - FVTS10-100
 Order 'res ww power 100 ohm 12w 5% - FVTS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-100-ND.
RES WW POWER 100 OHM 5W 5% - FVTS5-100
 Order 'res ww power 100 ohm 5w 5% - FVTS5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-100-ND.
POWER RES 100 OHM 175W ADJ - AVT160-100
 Order 'power res 100 ohm 175w adj - AVT160-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT160-100-ND.
RESISTOR WW POWER 100 OHM 100W - FVT100-100
 Order 'resistor ww power 100 ohm 100w - FVT100-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-100-ND.
RESISTOR WW POWER 100 OHM 225W - FVT200-100
 Order 'resistor ww power 100 ohm 225w - FVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-100-ND.
RESISTOR WW POWER 100 OHM 25W - FVT25-100
 Order 'resistor ww power 100 ohm 25w - FVT25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-100-ND.
RESISTOR WW POWER 100 OHM 50W - FVT50-100
 Order 'resistor ww power 100 ohm 50w - FVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-100-ND.
RES WW POWER 125 OHM 175W - FVT-160-125
 Order 'res ww power 125 ohm 175w - FVT-160-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT-160-125-ND.
RES 100 OHM 10W 5% SILICONE PCB - FS10-100
 Order 'res 100 ohm 10w 5% silicone pcb - FS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-100-ND.
RES 100 OHM 20W 5% SILICONE PCB - FS20-100
 Order 'res 100 ohm 20w 5% silicone pcb - FS20-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-100-ND.
RES 100 OHM 20W 5% SILICONE PCB - FS20S-100
 Order 'res 100 ohm 20w 5% silicone pcb - FS20S-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20S-100-ND.
RES 100 OHM 7W 5% SILICONE PCB - FS5-100
 Order 'res 100 ohm 7w 5% silicone pcb - FS5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-100-ND.
RES 100 OHM 10W OVAL SILICONE - FSOT10-100
 Order 'res 100 ohm 10w oval silicone - FSOT10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT10-100-ND.
RES 100 OHM 20W OVAL SILICONE - FSOT20-100
 Order 'res 100 ohm 20w oval silicone - FSOT20-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-100-ND.
RES 100 OHM 30W OVAL SILICONE - FSOT30-100
 Order 'res 100 ohm 30w oval silicone - FSOT30-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT30-100-ND.

Options for Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT160-100
Send this link via E-Mail
Help With This Screen

POWER RES 100 OHM 175W ADJ - AVT160-100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER RELAY SPDT 10A 12VDC - G2R-14-T130-7 DC12 Next: POWER SPLY 0-30V 0-5A PROGAM - 9123A
POWER RES 100 OHM 175W ADJ - AVT160-100