RES WIREWOUND ADJ 6.0 OHM 100W - AVT100-6.0 - Potentiometers, Variable Resistors
| Digi-Key Part Number | AVT100-6.0-ND |
100 |
5.50000 |
Extended Price
550.00 |
| Manufacturer Part Number | AVT100-6.0 | |||
| Description | RES WIREWOUND ADJ 6.0 OHM 100W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVT100-6.0 |
| Vendor | Huntington Electric Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 6.0 |
| Power (Watts) | 100W |
| Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) |
| Tolerance | ±10% |
| Adjustment Type | Slide |
| Package / Case | Tube with Bolt/Solder Leads |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVT100 6 0 AVT10060 |
AVT100-6.0 Specification Sheet
RES WIREWOUND ADJ 6.0 OHM 100W - AVT100-6.0 (AVT100-6.0-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :RES WIREWOUND ADJ 6.0 OHM 100W - AVT100-6.0
Order 'res wirewound adj 6.0 ohm 100w - AVT100-6.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-6.0-ND.
RESISTOR POWER ADJ 100 OHM 100W - AVT100-100
Order 'resistor power adj 100 ohm 100w - AVT100-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-100-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
Order 'resistor power adj 1.0k ohm 100w - AVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 10 OHM 100W - AVT100-10
Order 'resistor power adj 10 ohm 100w - AVT100-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-10-ND.
RESISTOR POWER ADJ 1.0 OHM 100W - AVT100-1.0
Order 'resistor power adj 1.0 ohm 100w - AVT100-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-1.0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - AVT100-2.0
Order 'resistor power adj 2.0 ohm 100w - AVT100-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-2.0-ND.
RESISTOR POWER ADJ 250 OHM 100W - AVT100-250
Order 'resistor power adj 250 ohm 100w - AVT100-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-250-ND.
RESISTOR POWER ADJ 50 OHM 100W - AVT100-50
Order 'resistor power adj 50 ohm 100w - AVT100-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT100-50-ND.
RES EDGEWOUND ADJ 1.0 OHM 300W - AVE300-1.0
Order 'res edgewound adj 1.0 ohm 300w - AVE300-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-1.0-ND.
RES EDGEWOUND ADJ .10 OHM 300W - AVE300-.10
Order 'res edgewound adj .10 ohm 300w - AVE300-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-.10-ND.
RES EDGEWOUND ADJ .12 OHM 300W - AVE300-.12
Order 'res edgewound adj .12 ohm 300w - AVE300-.12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-.12-ND.
RES EDGEWOUND ADJ .16 OHM 300W - AVE300-.16
Order 'res edgewound adj .16 ohm 300w - AVE300-.16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-.16-ND.
RES EDGEWOUND ADJ 16 OHM 300W - AVE300-16
Order 'res edgewound adj 16 ohm 300w - AVE300-16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-16-ND.
RES EDGEWOUND ADJ 1.6 OHM 300W - AVE300-1.6
Order 'res edgewound adj 1.6 ohm 300w - AVE300-1.6' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-1.6-ND.
RES EDGEWOUND ADJ 20 OHM 300W - AVE300-20
Order 'res edgewound adj 20 ohm 300w - AVE300-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-20-ND.
Send this link via E-Mail
Help With This Screen
