RES VITREOUS AXIAL 1K OHM 3W 5% - ALVR3-1K
| Digi-Key Part Number | ALVR3-1K-ND |
50 |
4.18000 |
Extended Price
209.00 |
| Manufacturer Part Number | ALVR3-1K | |||
| Description | RES VITREOUS AXIAL 1K OHM 3W 5% | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALVR3-1K |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 54.772V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALVR3 1K ALVR31K |
ALVR3-1K Specification Sheet
RES VITREOUS AXIAL 1K OHM 3W 5% - ALVR3-1K (ALVR3-1K-ND)
Related parts :RES VITREOUS AXIAL 1K OHM 3W 5% - ALVR3-1K
Order 'res vitreous axial 1k ohm 3w 5% - ALVR3-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR3-1K-ND.
RES VITREOUS POWER 3 OHM 100W 5% - L100J3R0
Order 'res vitreous power 3 ohm 100w 5% - L100J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J3R0-ND.
RES CURRENT SENSE .01 OHM 3W 5% - PWR4412-2SCR0100J
Order 'res current sense .01 ohm 3w 5% - PWR4412-2SCR0100J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SCR0100J-ND.
RES CURRENT SENSE .03 OHM 3W 5% - PWR4412-2SCR0300J
Order 'res current sense .03 ohm 3w 5% - PWR4412-2SCR0300J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SCR0300J-ND.
RES THICK FILM 10M OHM 3W .5% - MOX-2-131005D
Order 'res thick film 10m ohm 3w .5% - MOX-2-131005D' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-2-131005D-ND.
RES CURRENT SENSE .01 OHM 3W 5% - MR 3 0.01 5% B
Order 'res current sense .01 ohm 3w 5% - MR 3 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.015%B-ND.
RES CURRENT SENSE .022 OHM 3W 5% - MR 3 0.022 5% R
Order 'res current sense .022 ohm 3w 5% - MR 3 0.022 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.0225%R-ND.
RES CURRENT SENSE .02 OHM 3W 5% - MR 3 0.02 5% R
Order 'res current sense .02 ohm 3w 5% - MR 3 0.02 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.025%R-ND.
RES CURRENT SENSE .025 OHM 3W 5% - MR 3 0.025 5% R
Order 'res current sense .025 ohm 3w 5% - MR 3 0.025 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.0255%R-ND.
RES CURRENT SENSE .051 OHM 3W 5% - MR 3 0.051 5% R
Order 'res current sense .051 ohm 3w 5% - MR 3 0.051 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.0515%R-ND.
RES CURRENT SENSE .05 OHM 3W 5% - MR 3 0.05 5% B
Order 'res current sense .05 ohm 3w 5% - MR 3 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.055%B-ND.
RES CURRENT SENSE .05 OHM 3W 5% - MR 3 0.05 5% R
Order 'res current sense .05 ohm 3w 5% - MR 3 0.05 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.055%R-ND.
RES CURRENT SENSE .082 OHM 3W 5% - MR 3 0.082 5% R
Order 'res current sense .082 ohm 3w 5% - MR 3 0.082 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.0825%R-ND.
RES CURRENT SENSE .08 OHM 3W 5% - MR 3 0.08 5% R
Order 'res current sense .08 ohm 3w 5% - MR 3 0.08 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.085%R-ND.
RES CURRENT SENSE .1 OHM 3W 5% - MR 3 0.1 5% B
Order 'res current sense .1 ohm 3w 5% - MR 3 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.15%B-ND.
Send this link via E-Mail
Help With This Screen