RESISTOR SILICONE 1.5 OHM 5W - ALSR-5-1.5 - Resistors
| Digi-Key Part Number | ALSR5J-1.5-ND |
1 10 50 100 250 500 |
1.63000 1.45000 1.22500 .90000 .83300 .68500 |
Extended Price
1.63 14.50 61.25 90.00 208.25 342.50 |
| Manufacturer Part Number | ALSR-5-1.5 | |||
| Description | RESISTOR SILICONE 1.5 OHM 5W | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-5-1.5 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 5 1 5 ALSR515 ALSR5J 1 5 ND ALSR5J15ND ALSR5J-1.5 |
ALSR-5-1.5 Specification Sheet
RESISTOR SILICONE 1.5 OHM 5W - ALSR-5-1.5 (ALSR5J-1.5-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 8.0 OHM 5W - ALSR-5-8.0-NI
Order 'resistor silicone 8.0 ohm 5w - ALSR-5-8.0-NI' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-5-8.0-NI-ND.
RESISTOR SILICONE 10.0K OHM 5W - ALSR-5-10.0K
Order 'resistor silicone 10.0k ohm 5w - ALSR-5-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-10.0K-ND.
RESISTOR SILICONE 100 OHM 5W - ALSR-5-100
Order 'resistor silicone 100 ohm 5w - ALSR-5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-100-ND.
RESISTOR SILICONE 1.0K OHM 5W - ALSR-5-1.0K
Order 'resistor silicone 1.0k ohm 5w - ALSR-5-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.0K-ND.
RESISTOR SILICONE 1.0 OHM 5W - ALSR-5-1.0
Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.0-ND.
RESISTOR SILICONE 10 OHM 5W - ALSR-5-10
Order 'resistor silicone 10 ohm 5w - ALSR-5-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-10-ND.
RESISTOR SILICONE .10 OHM 5W - ALSR-5-.10
Order 'resistor silicone .10 ohm 5w - ALSR-5-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-.10-ND.
RESISTOR SILICONE 11.0K OHM 5W - ALSR-5-11.0K
Order 'resistor silicone 11.0k ohm 5w - ALSR-5-11.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-11.0K-ND.
RESISTOR SILICONE 1.1K OHM 5W - ALSR-5-1.1K
Order 'resistor silicone 1.1k ohm 5w - ALSR-5-1.1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.1K-ND.
RESISTOR SILICONE 12.0K OHM 5W - ALSR-5-12.0K
Order 'resistor silicone 12.0k ohm 5w - ALSR-5-12.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-12.0K-ND.
RESISTOR SILICONE 120 OHM 5W - ALSR-5-120
Order 'resistor silicone 120 ohm 5w - ALSR-5-120' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-120-ND.
RESISTOR SILICONE 1.25K OHM 5W - ALSR-5-1.25K
Order 'resistor silicone 1.25k ohm 5w - ALSR-5-1.25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.25K-ND.
RESISTOR SILICONE 12.5K OHM 5W - ALSR-5-12.5K
Order 'resistor silicone 12.5k ohm 5w - ALSR-5-12.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-12.5K-ND.
RESISTOR SILICONE 125 OHM 5W - ALSR-5-125
Order 'resistor silicone 125 ohm 5w - ALSR-5-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-125-ND.
RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K
Order 'resistor silicone 1.2k ohm 5w - ALSR-5-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.2K-ND.
Send this link via E-Mail
Help With This Screen
