CAP X2Y CER 47000PF X7R 1210 - CX1210MKX7R0BB473 - Capacitors
0.047µF Ceramic Capacitor Yageo 1210 (3225 metric) 100V CX1210MKX7R0BB473
| Digi-Key Part Number | CX1210MKX7R0BB473-ND |
20000 |
.20700 |
Extended Price
4140.00 |
| Manufacturer Part Number | CX1210MKX7R0BB473 | |||
| Description | CAP X2Y CER 47000PF X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CX1210MKX7R0BB473 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Bypass Capacitor, Decoupling |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CX1210MKX7R0BB473 CX1210MKX7R0BB473 |
CX1210MKX7R0BB473 Specification Sheet
CAP X2Y CER 47000PF X7R 1210 - CX1210MKX7R0BB473 (CX1210MKX7R0BB473-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor Yageo 1210 (3225 metric) 100V CX1210MKX7R0BB473CAP X2Y CER 47000PF X7R 1210 - CX1210MKX7R0BB473
Order 'cap x2y cer 47000pf x7r 1210 - CX1210MKX7R0BB473' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CX1210MKX7R0BB473-ND.
CAP X2Y CER 1UF X7R 1210 - CX1210MKX7R7BB105
Order 'cap x2y cer 1uf x7r 1210 - CX1210MKX7R7BB105' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1253-2-ND.
CAP X2Y CER .47UF X7R 1210 - CX1210MKX7R8BB474
Order 'cap x2y cer .47uf x7r 1210 - CX1210MKX7R8BB474' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CX1210MKX7R8BB474-ND.
CAP X2Y CER .56UF X7R 1210 - CX1210MKX7R8BB564
Order 'cap x2y cer .56uf x7r 1210 - CX1210MKX7R8BB564' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CX1210MKX7R8BB564-ND.
CAP X2Y CER .1UF X7R 1210 - CX1210MKX7R9BB104
Order 'cap x2y cer .1uf x7r 1210 - CX1210MKX7R9BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1262-2-ND.
CAP X2Y CER .22UF X7R 1210 - CX1210MKX7R9BB224
Order 'cap x2y cer .22uf x7r 1210 - CX1210MKX7R9BB224' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CX1210MKX7R9BB224-ND.
CAP X2Y CER 1UF X7R 1210 - CX1210MKX7R7BB105
Order 'cap x2y cer 1uf x7r 1210 - CX1210MKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1253-1-ND.
CAP X2Y CER 1UF X7R 1210 - CX1210MKX7R7BB105
Order 'cap x2y cer 1uf x7r 1210 - CX1210MKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1253-6-ND.
CAP X2Y CER .1UF X7R 1210 - CX1210MKX7R9BB104
Order 'cap x2y cer .1uf x7r 1210 - CX1210MKX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1262-1-ND.
CAP X2Y CER .1UF X7R 1210 - CX1210MKX7R9BB104
Order 'cap x2y cer .1uf x7r 1210 - CX1210MKX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1262-6-ND.
CAP X2Y CER .82UF X7R 1210 - CX1210MKX7R7BB824
Order 'cap x2y cer .82uf x7r 1210 - CX1210MKX7R7BB824' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CX1210MKX7R7BB824-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-1-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1235-2-ND.
CAP X2Y CER 47000PF X7R 0603 - CX0603MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0603 - CX0603MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1235-6-ND.
CAP X2Y CER 47000PF X7R 0805 - CX0805MRX7R7BB473
Order 'cap x2y cer 47000pf x7r 0805 - CX0805MRX7R7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1244-1-ND.
Options for 0.047µF Ceramic Capacitor Yageo 1210 (3225 metric) 100V CX1210MKX7R0BB473
Send this link via E-Mail
Help With This Screen
