BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SCR12G-ND |
1 25 50 100 250 500 1000 2500 |
4.44000 3.52520 3.03160 2.67900 2.25600 1.97400 1.83300 1.76250 |
Extended Price
4.44 88.13 151.58 267.90 564.00 987.00 1833.00 4406.25 |
| Manufacturer Part Number | C-12 GRAY | |||
| Description | BOX 3.75X2.4X1.0 PLASTIC GRY | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C-12 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | - |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.4" L x 3.75" W x 1" H (60.96mm x 95.25mm x 25.4mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.077 lb (34.92g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C 12 GRAY C12 GRAY SCR12G ND SCR12GND SCR12G |
C-12 GRAY Specification Sheet
BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY (SCR12G-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY
Order 'box 3.75x2.4x1.0 plastic gry - C-12 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12G-ND.
BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY
Order 'box 3.25x2.3x.8 plastic gry - C-10 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10G-ND.
BOX 5.0X1.85X1.0 PLASTIC GRY - C-28 GRAY
Order 'box 5.0x1.85x1.0 plastic gry - C-28 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28G-ND.
BOX 3.75X2.4X1.0 PLASTIC AMD - C-12 ALMOND
Order 'box 3.75x2.4x1.0 plastic amd - C-12 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12A-ND.
BOX 3.75X2.4X1.0 PLASTIC BLK - C-12 BLACK
Order 'box 3.75x2.4x1.0 plastic blk - C-12 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12B-ND.
BOX 2.13 X 1.38 X.58 PLASTIC GRY - C-4 GRAY
Order 'box 2.13 x 1.38 x.58 plastic gry - C-4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4G-ND.
BOX 2.26 X 1.61 X.75 PLASTIC GRY - C-6 GRAY
Order 'box 2.26 x 1.61 x.75 plastic gry - C-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6G-ND.
BOX 2.40 X 1.85 X.93 PLASTIC GRY - C-8 GRAY
Order 'box 2.40 x 1.85 x.93 plastic gry - C-8 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8G-ND.
BOX 5.63X3.25X0.9/0.39 GRY - 05-SW GRAY
Order 'box 5.63x3.25x0.9/0.39 gry - 05-SW GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR05SWG-ND.
BOX 5.63X3.25X1.51/1.0 GRY - 15-SW GRAY
Order 'box 5.63x3.25x1.51/1.0 gry - 15-SW GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15SWG-ND.
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCG-ND.
BOX 7.2 X 3.65 X 1.26 GRY - H-75 GRAY
Order 'box 7.2 x 3.65 x 1.26 gry - H-75 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH75G-ND.
BOX 4.38X3.25X0.91 WALL MT GRY - 031-W GRAY
Order 'box 4.38x3.25x0.91 wall mt gry - 031-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WG-ND.
BOX 4.38X3.25X0.91 WALL MT GRY - 031-WI GRAY
Order 'box 4.38x3.25x0.91 wall mt gry - 031-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIG-ND.
BOX 4.38X3.25X1.41 WALL MT GRY - 032-W GRAY
Order 'box 4.38x3.25x1.41 wall mt gry - 032-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WG-ND.
Send this link via E-Mail
Help With This Screen
