RESISTOR SILICONE 30 OHM 5W - ALSR-5-30-1% - Resistors
| Digi-Key Part Number | ALSR5F-30-ND |
1 25 100 250 500 1000 |
1.38000 1.15520 .96250 .82500 .73150 .70125 |
Extended Price
1.38 28.88 96.25 206.25 365.75 701.25 |
| Manufacturer Part Number | ALSR-5-30-1% | |||
| Description | RESISTOR SILICONE 30 OHM 5W | |||
| Quantity Available | 263 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-5-30-1% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 12.247V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 5 30 1% ALSR5301% ALSR5F 30 ND ALSR5F30ND ALSR5F-30 |
ALSR-5-30-1% Specification Sheet
RESISTOR SILICONE 30 OHM 5W - ALSR-5-30-1% (ALSR5F-30-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 10.0K OHM 5W - ALSR-5-10.0K-1%
Order 'resistor silicone 10.0k ohm 5w - ALSR-5-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10.0K-ND.
RESISTOR SILICONE 100 OHM 5W - ALSR-5-100-1%
Order 'resistor silicone 100 ohm 5w - ALSR-5-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-100-ND.
RESISTOR SILICONE 1.0K OHM 5W - ALSR-5-1.0K-1%
Order 'resistor silicone 1.0k ohm 5w - ALSR-5-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0K-ND.
RESISTOR SILICONE 10 OHM 5W - ALSR-5-10-1%
Order 'resistor silicone 10 ohm 5w - ALSR-5-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10-ND.
RESISTOR SILICONE 1.0 OHM 5W - ALSR-5-1.0-1%
Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0-ND.
RESISTOR SILICONE .10 OHM 5W - ALSR-5-.10-1%
Order 'resistor silicone .10 ohm 5w - ALSR-5-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.10-ND.
RESISTOR SILICONE 1.1K OHM 5W - ALSR-5-1.1K-1%
Order 'resistor silicone 1.1k ohm 5w - ALSR-5-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.1K-ND.
RESISTOR SILICONE 120 OHM 5W - ALSR-5-120-1%
Order 'resistor silicone 120 ohm 5w - ALSR-5-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-120-ND.
RESISTOR SILICONE 12.5K OHM 5W - ALSR-5-12.5K-1%
Order 'resistor silicone 12.5k ohm 5w - ALSR-5-12.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12.5K-ND.
RESISTOR SILICONE 125 OHM 5W - ALSR-5-125-1%
Order 'resistor silicone 125 ohm 5w - ALSR-5-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-125-ND.
RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1%
Order 'resistor silicone 1.2k ohm 5w - ALSR-5-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.2K-ND.
RESISTOR SILICONE 12 OHM 5W - ALSR-5-12-1%
Order 'resistor silicone 12 ohm 5w - ALSR-5-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12-ND.
RESISTOR SILICONE .13 OHM 5W - ALSR-5-.13-1%
Order 'resistor silicone .13 ohm 5w - ALSR-5-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.13-ND.
RESISTOR SILICONE 15.0K OHM 5W - ALSR-5-15.0K-1%
Order 'resistor silicone 15.0k ohm 5w - ALSR-5-15.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-15.0K-ND.
RESISTOR SILICONE 150 OHM 5W - ALSR-5-150-1%
Order 'resistor silicone 150 ohm 5w - ALSR-5-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-150-ND.
Send this link via E-Mail
Help With This Screen