Keywords:





0.20 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.20-1%

RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1% - Resistors

Digi-Key Part Number ALSR5F-.20-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.43000
1.19720
.99750
.85500
.75810
.72675
Extended Price
1.43
29.93
99.75
213.75
379.05
726.75
Manufacturer Part NumberALSR-5-.20-1%
DescriptionRESISTOR SILICONE .20 OHM 5W
Quantity Available 5082
All prices are in USD

Purchase 0.20 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.20-1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.20 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.20-1%
Technical/Catalog InformationALSR-5-.20-1%
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms0.20
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionWirewound
Temperature Coefficient±90ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ALSR 5 20 1%
ALSR5201%
ALSR5F 20 ND
ALSR5F20ND
ALSR5F-.20


Image of RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1%

RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1% (ALSR5F-.20-ND) - Resistors

Related parts 0.20 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.20-1%
10.0K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-10.0K-1%
 Order 'resistor silicone 10.0k ohm 5w - ALSR-5-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10.0K-ND.
100 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-100-1%
 Order 'resistor silicone 100 ohm 5w - ALSR-5-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-100-ND.
1.00K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.0K-1%
 Order 'resistor silicone 1.0k ohm 5w - ALSR-5-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0K-ND.
10.0 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-10-1%
 Order 'resistor silicone 10 ohm 5w - ALSR-5-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10-ND.
1.00 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.0-1%
 Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0-ND.
0.10 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.10-1%
 Order 'resistor silicone .10 ohm 5w - ALSR-5-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.10-ND.
1.10K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.1K-1%
 Order 'resistor silicone 1.1k ohm 5w - ALSR-5-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.1K-ND.
120 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-120-1%
 Order 'resistor silicone 120 ohm 5w - ALSR-5-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-120-ND.
12.5K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-12.5K-1%
 Order 'resistor silicone 12.5k ohm 5w - ALSR-5-12.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12.5K-ND.
125 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-125-1%
 Order 'resistor silicone 125 ohm 5w - ALSR-5-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-125-ND.
1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%
 Order 'resistor silicone 1.2k ohm 5w - ALSR-5-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.2K-ND.
12.0 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-12-1%
 Order 'resistor silicone 12 ohm 5w - ALSR-5-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12-ND.
0.13 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.13-1%
 Order 'resistor silicone .13 ohm 5w - ALSR-5-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.13-ND.
15.0K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-15.0K-1%
 Order 'resistor silicone 15.0k ohm 5w - ALSR-5-15.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-15.0K-ND.
150 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-150-1%
 Order 'resistor silicone 150 ohm 5w - ALSR-5-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-150-ND.

Options for 0.20 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.20-1%
Send this link via E-Mail
Help With This Screen

RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20 Next: RESISTOR SILICONE .20 OHM 5W - RW-0074D0200
RESISTOR SILICONE .20 OHM 5W - ALSR-5-.20-1%