Keywords:





1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%

RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1% - Resistors

Digi-Key Part Number ALSR5F-1.2K-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.38000
1.15520
.96250
.82500
.73150
.70125
Extended Price
1.38
28.88
96.25
206.25
365.75
701.25
Manufacturer Part NumberALSR-5-1.2K-1%
DescriptionRESISTOR SILICONE 1.2K OHM 5W
Quantity Available 149
All prices are in USD

Purchase 1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%
Technical/Catalog InformationALSR-5-1.2K-1%
VendorHuntington Electric Inc.
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)5W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ALSR 5 1 2K 1%
ALSR512K1%
ALSR5F 1 2K ND
ALSR5F12KND
ALSR5F-1.2K

ALSR-5-1.2K-1% Specification Sheet

Image of RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1%

RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1% (ALSR5F-1.2K-ND) - Resistors

Related parts 1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%
10.0K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-10.0K-1%
 Order 'resistor silicone 10.0k ohm 5w - ALSR-5-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10.0K-ND.
100 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-100-1%
 Order 'resistor silicone 100 ohm 5w - ALSR-5-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-100-ND.
1.00K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.0K-1%
 Order 'resistor silicone 1.0k ohm 5w - ALSR-5-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0K-ND.
10.0 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-10-1%
 Order 'resistor silicone 10 ohm 5w - ALSR-5-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10-ND.
1.00 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.0-1%
 Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0-ND.
0.10 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.10-1%
 Order 'resistor silicone .10 ohm 5w - ALSR-5-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.10-ND.
1.10K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.1K-1%
 Order 'resistor silicone 1.1k ohm 5w - ALSR-5-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.1K-ND.
120 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-120-1%
 Order 'resistor silicone 120 ohm 5w - ALSR-5-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-120-ND.
12.5K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-12.5K-1%
 Order 'resistor silicone 12.5k ohm 5w - ALSR-5-12.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12.5K-ND.
125 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-125-1%
 Order 'resistor silicone 125 ohm 5w - ALSR-5-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-125-ND.
12.0 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-12-1%
 Order 'resistor silicone 12 ohm 5w - ALSR-5-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-12-ND.
0.13 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-.13-1%
 Order 'resistor silicone .13 ohm 5w - ALSR-5-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.13-ND.
15.0K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-15.0K-1%
 Order 'resistor silicone 15.0k ohm 5w - ALSR-5-15.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-15.0K-ND.
150 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-150-1%
 Order 'resistor silicone 150 ohm 5w - ALSR-5-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-150-ND.
1.50K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.5K-1%
 Order 'resistor silicone 1.5k ohm 5w - ALSR-5-1.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.5K-ND.

Options for 1.20K Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-1.2K-1%
Send this link via E-Mail
Help With This Screen

RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K Next: RESISTOR SILICONE 1.2K OHM 5W - RW-0074D4120
RESISTOR SILICONE 1.2K OHM 5W - ALSR-5-1.2K-1%