390 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-390
RESISTOR SILICONE 390 OHM 3W - ALSR-3-390
| Digi-Key Part Number | ALSR3J-390-ND |
1 10 50 100 250 500 |
1.46000 1.30500 1.10260 .81000 .74972 .61650 |
Extended Price
1.46 13.05 55.13 81.00 187.43 308.25 |
| Manufacturer Part Number | ALSR-3-390 | |||
| Description | RESISTOR SILICONE 390 OHM 3W | |||
| Quantity Available | 533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-3-390 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 3 390 ALSR3390 ALSR3J 390 ND ALSR3J390ND ALSR3J-390 |
ALSR-3-390 Specification Sheet
RESISTOR SILICONE 390 OHM 3W - ALSR-3-390 (ALSR3J-390-ND)
Related parts 390 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-39039.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-39-1%
Order 'resistor silicone 39 ohm 3w - ALSR-3-39-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-39-ND.
39.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-39
Order 'resistor silicone 39 ohm 3w - ALSR-3-39' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-39-ND.
10.0K Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-10.0K-1%
Order 'resistor silicone 10.0k ohm 3w - ALSR-3-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-10.0K-ND.
100 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-100-1%
Order 'resistor silicone 100 ohm 3w - ALSR-3-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-100-ND.
1.00K Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.0K-1%
Order 'resistor silicone 1.0k ohm 3w - ALSR-3-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.0K-ND.
10.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-10-1%
Order 'resistor silicone 10 ohm 3w - ALSR-3-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-10-ND.
0.10 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-.10-1%
Order 'resistor silicone .10 ohm 3w - ALSR-3-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.10-ND.
1.00 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.0-1%
Order 'resistor silicone 1.0 ohm 3w - ALSR-3-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.0-ND.
1.10K Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.1K-1%
Order 'resistor silicone 1.1k ohm 3w - ALSR-3-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.1K-ND.
120 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-120-1%
Order 'resistor silicone 120 ohm 3w - ALSR-3-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-120-ND.
125 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-125-1%
Order 'resistor silicone 125 ohm 3w - ALSR-3-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-125-ND.
1.20K Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.2K-1%
Order 'resistor silicone 1.2k ohm 3w - ALSR-3-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.2K-ND.
12.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-12-1%
Order 'resistor silicone 12 ohm 3w - ALSR-3-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-12-ND.
0.13 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-.13-1%
Order 'resistor silicone .13 ohm 3w - ALSR-3-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.13-ND.
150 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-150-1%
Order 'resistor silicone 150 ohm 3w - ALSR-3-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-150-ND.
Options for 390 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-390
Send this link via E-Mail
Help With This Screen
