RESISTOR SILICONE .25 OHM 3W - ALSR-3-.25 - Resistors
| Digi-Key Part Number | ALSR3J-.25-ND |
1 10 50 100 250 500 |
1.46000 1.30500 1.10260 .81000 .74972 .61650 |
Extended Price
1.46 13.05 55.13 81.00 187.43 308.25 |
| Manufacturer Part Number | ALSR-3-.25 | |||
| Description | RESISTOR SILICONE .25 OHM 3W | |||
| Quantity Available | 1746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-3-.25 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.866V |
| Temperature Coefficient | ±90ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 3 25 ALSR325 ALSR3J 25 ND ALSR3J25ND ALSR3J-.25 |
ALSR-3-.25 Specification Sheet
RESISTOR SILICONE .25 OHM 3W - ALSR-3-.25 (ALSR3J-.25-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 10.0K OHM 3W - ALSR-3-10.0K-1%
Order 'resistor silicone 10.0k ohm 3w - ALSR-3-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-10.0K-ND.
RESISTOR SILICONE 100 OHM 3W - ALSR-3-100-1%
Order 'resistor silicone 100 ohm 3w - ALSR-3-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-100-ND.
RESISTOR SILICONE 1.0K OHM 3W - ALSR-3-1.0K-1%
Order 'resistor silicone 1.0k ohm 3w - ALSR-3-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.0K-ND.
RESISTOR SILICONE 10 OHM 3W - ALSR-3-10-1%
Order 'resistor silicone 10 ohm 3w - ALSR-3-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-10-ND.
RESISTOR SILICONE .10 OHM 3W - ALSR-3-.10-1%
Order 'resistor silicone .10 ohm 3w - ALSR-3-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.10-ND.
RESISTOR SILICONE 1.0 OHM 3W - ALSR-3-1.0-1%
Order 'resistor silicone 1.0 ohm 3w - ALSR-3-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.0-ND.
RESISTOR SILICONE 1.1K OHM 3W - ALSR-3-1.1K-1%
Order 'resistor silicone 1.1k ohm 3w - ALSR-3-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.1K-ND.
RESISTOR SILICONE 120 OHM 3W - ALSR-3-120-1%
Order 'resistor silicone 120 ohm 3w - ALSR-3-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-120-ND.
RESISTOR SILICONE 125 OHM 3W - ALSR-3-125-1%
Order 'resistor silicone 125 ohm 3w - ALSR-3-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-125-ND.
RESISTOR SILICONE 1.2K OHM 3W - ALSR-3-1.2K-1%
Order 'resistor silicone 1.2k ohm 3w - ALSR-3-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.2K-ND.
RESISTOR SILICONE 12 OHM 3W - ALSR-3-12-1%
Order 'resistor silicone 12 ohm 3w - ALSR-3-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-12-ND.
RESISTOR SILICONE .13 OHM 3W - ALSR-3-.13-1%
Order 'resistor silicone .13 ohm 3w - ALSR-3-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.13-ND.
RESISTOR SILICONE 150 OHM 3W - ALSR-3-150-1%
Order 'resistor silicone 150 ohm 3w - ALSR-3-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-150-ND.
RESISTOR SILICONE 1.5K OHM 3W - ALSR-3-1.5K-1%
Order 'resistor silicone 1.5k ohm 3w - ALSR-3-1.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.5K-ND.
RESISTOR SILICONE 1.5 OHM 3W - ALSR-3-1.5-1%
Order 'resistor silicone 1.5 ohm 3w - ALSR-3-1.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.5-ND.
Send this link via E-Mail
Help With This Screen