RESISTOR 100 OHM SILICONE T&R - ALSR3J-100-TR
| Digi-Key Part Number | ALSR3J-100-TR-ND |
1000 |
.62500 |
Extended Price
625.00 |
| Manufacturer Part Number | ALSR3J-100-TR | |||
| Description | RESISTOR 100 OHM SILICONE T&R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR3J-100-TR |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR3J 100 TR ALSR3J100TR |
ALSR3J-100-TR Specification Sheet
RESISTOR 100 OHM SILICONE T&R - ALSR3J-100-TR (ALSR3J-100-TR-ND)
Related parts :RESISTOR 100 OHM SILICONE T&R - ALSR3J-100-TR
Order 'resistor 100 ohm silicone t&r - ALSR3J-100-TR' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-100-TR-ND.
RESISTOR 100 OHM 20 W 10% WW - 12M16-100
Order 'resistor 100 ohm 20 w 10% ww - 12M16-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M16-100-ND.
RESISTOR 100 OHM 40 W 10% WW - 12M40-100
Order 'resistor 100 ohm 40 w 10% ww - 12M40-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M40-100-ND.
RESISTOR 100 OHM 50 W 10% WW - 12M59-100
Order 'resistor 100 ohm 50 w 10% ww - 12M59-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M59-100-ND.
RESISTOR 100 OHM 1/8W .01% WW - MR102-100-.01%
Order 'resistor 100 ohm 1/8w .01% ww - MR102-100-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.01-ND.
RESISTOR 100 OHM 1/8W .05% WW - MR102-100-.05%
Order 'resistor 100 ohm 1/8w .05% ww - MR102-100-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.05-ND.
RESISTOR 100 OHM 1/8W .1% WW - MR102-100-.1%
Order 'resistor 100 ohm 1/8w .1% ww - MR102-100-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.1-ND.
RESISTOR 100 OHM 1/4W .01% WW - MR106-100-.01%
Order 'resistor 100 ohm 1/4w .01% ww - MR106-100-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR106-100-.01-ND.
RESISTOR 100 OHM 1/4W .05% WW - MR106-100-.05%
Order 'resistor 100 ohm 1/4w .05% ww - MR106-100-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR106-100-.05-ND.
RESISTOR 100 OHM 1/4W .1% WW - MR106-100-.1%
Order 'resistor 100 ohm 1/4w .1% ww - MR106-100-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR106-100-.1-ND.
RESISTOR 10 OHM 20 W 10% WW - 12M16-10
Order 'resistor 10 ohm 20 w 10% ww - 12M16-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M16-10-ND.
RESISTOR 1.0 OHM 20 W 10% WW - 12M16-1
Order 'resistor 1.0 ohm 20 w 10% ww - 12M16-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M16-1-ND.
RESISTOR 10 OHM 40 W 10% WW - 12M40-10
Order 'resistor 10 ohm 40 w 10% ww - 12M40-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M40-10-ND.
RESISTOR 1.0 OHM 40 W 10% WW - 12M40-1
Order 'resistor 1.0 ohm 40 w 10% ww - 12M40-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M40-1-ND.
RESISTOR 10 OHM 50 W 10% WW - 12M59-10
Order 'resistor 10 ohm 50 w 10% ww - 12M59-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 12M59-10-ND.
Send this link via E-Mail
Help With This Screen
