750 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-750
RESISTOR SILICONE 750 OHM 1W - ALSR-1-750 - Resistors
| Digi-Key Part Number | ALSR1J-750-ND |
1 10 50 100 250 500 |
1.66000 1.47900 1.24960 .91800 .84968 .69870 |
Extended Price
1.66 14.79 62.48 91.80 212.42 349.35 |
| Manufacturer Part Number | ALSR-1-750 | |||
| Description | RESISTOR SILICONE 750 OHM 1W | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-1-750 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 1 750 ALSR1750 ALSR1J 750 ND ALSR1J750ND ALSR1J-750 |
ALSR-1-750 Specification Sheet
RESISTOR SILICONE 750 OHM 1W - ALSR-1-750 (ALSR1J-750-ND) - Resistors
Related parts 750 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-75075.0 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-75-1%
Order 'resistor silicone 75 ohm 1w - ALSR-1-75-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-75-ND.
7.50 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-7.5-1%
Order 'resistor silicone 7.5 ohm 1w - ALSR-1-7.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-7.5-ND.
75.0 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-75
Order 'resistor silicone 75 ohm 1w - ALSR-1-75' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-75-ND.
7.50 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-7.5
Order 'resistor silicone 7.5 ohm 1w - ALSR-1-7.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-7.5-ND.
100 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-100-1%
Order 'resistor silicone 100 ohm 1w - ALSR-1-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-100-ND.
1.00K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-1.0K-1%
Order 'resistor silicone 1.0k ohm 1w - ALSR-1-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0K-ND.
0.10 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-.10-1%
Order 'resistor silicone .10 ohm 1w - ALSR-1-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.10-ND.
1.00 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-1.0-1%
Order 'resistor silicone 1.0 ohm 1w - ALSR-1-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0-ND.
10.0 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-10-1%
Order 'resistor silicone 10 ohm 1w - ALSR-1-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-10-ND.
1.10K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-1.1K-1%
Order 'resistor silicone 1.1k ohm 1w - ALSR-1-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.1K-ND.
120 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-120-1%
Order 'resistor silicone 120 ohm 1w - ALSR-1-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-120-ND.
125 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-125-1%
Order 'resistor silicone 125 ohm 1w - ALSR-1-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-125-ND.
1.20K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-1.2K-1%
Order 'resistor silicone 1.2k ohm 1w - ALSR-1-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.2K-ND.
12.0 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-12-1%
Order 'resistor silicone 12 ohm 1w - ALSR-1-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-12-ND.
0.13 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-.13-1%
Order 'resistor silicone .13 ohm 1w - ALSR-1-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.13-ND.
Options for 750 Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-750
Send this link via E-Mail
Help With This Screen
