CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189 - Capacitors
| Digi-Key Part Number | CDR34BX104AKUS TR-ND |
278 |
.54000 |
Extended Price
150.12 |
| Manufacturer Part Number | C1812N104K5XSH7189 | |||
| Description | CAP CER .1UF 50V 10% SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1812N104K5XSH7189 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Length | 4.570 mm [Typ] |
| Thickness | 2.0300 mm [Max] |
| Width | 3.180 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1812N104K5XSH7189 C1812N104K5XSH7189 CDR34BX104AKUS TR ND CDR34BX104AKUS TRND CDR34BX104AKUS TR |
C1812N104K5XSH7189 Specification Sheet
CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189 (CDR34BX104AKUS TR-ND) - Capacitors
Related parts Capacitors:CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD - C1210N104K5XSH
Order 'cap cer .1uf 50v 10% smd - C1210N104K5XSH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSC7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKWS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSC7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKWS TR-ND.
CAP CER .18UF 50V 10% SMD - C1812N184K5XSH
Order 'cap cer .18uf 50v 10% smd - C1812N184K5XSH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX184AKUS-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CM
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1473-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553-ND.
CAP CER .1UF 50V 10% RADIAL T/R - C052T104K5X5CR7301
Order 'cap cer .1uf 50v 10% radial t/r - C052T104K5X5CR7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553 TR-ND.
CAP CER .1UF 50V 10% RADIAL - C056T104K5X5CR
Order 'cap cer .1uf 50v 10% radial - C056T104K5X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553V-ND.
CAP CER .1UF 50V 10% RADIAL - C052T104K5X5CS
Order 'cap cer .1uf 50v 10% radial - C052T104K5X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1593-ND.
Send this link via E-Mail
Help With This Screen