RESISTOR SILICONE 3K OHM 1W 5% - ALSR1J-3.0K-TR (T&R)
| Digi-Key Part Number | ALSR1J-3.0K-TR-ND |
1000 |
.90000 |
Extended Price
900.00 |
| Manufacturer Part Number | ALSR1J-3.0K-TR (T&R) | |||
| Description | RESISTOR SILICONE 3K OHM 1W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR1J-3.0K-TR (T&R) |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR1J 3 0K TR T&R ALSR1J30KTR T&R ALSR1J 3 0K TR ND ALSR1J30KTRND ALSR1J-3.0K-TR |
ALSR1J-3.0K-TR (T&R) Specification Sheet
RESISTOR SILICONE 3K OHM 1W 5% - ALSR1J-3.0K-TR (T&R) (ALSR1J-3.0K-TR-ND)
Related parts:RESISTOR SILICONE 3K OHM 1W 5% - ALSR1J-3.0K-TR (T&R)
Order 'resistor silicone 3k ohm 1w 5% - ALSR1J-3.0K-TR (T&R)' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-3.0K-TR-ND.
RESISTOR SILICON .18 OHM 3W 5% - ALSR-3-.18
Order 'resistor silicon .18 ohm 3w 5% - ALSR-3-.18' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-3-.18-ND.
RES 3K OHM 1W 5% METAL OXIDE - ERG-1SJ302
Order 'res 3k ohm 1w 5% metal oxide - ERG-1SJ302' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KW-1BK-ND.
RES 3K OHM 1W 5% METAL OXIDE - ERG-1SJ302A
Order 'res 3k ohm 1w 5% metal oxide - ERG-1SJ302A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KW-1TR-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150E
Order 'resistor silicone 150 ohm 1w - 41F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150E-ND.
Send this link via E-Mail
Help With This Screen