CAP CER .1UF 50V 10% SMD - C1210N104K5XSH
| Digi-Key Part Number | CDR33BX104AKUS-ND |
477 |
.31501 |
Extended Price
150.26 |
| Manufacturer Part Number | C1210N104K5XSH | |||
| Description | CAP CER .1UF 50V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1210N104K5XSH |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 3.200 mm [Typ] |
| Thickness | 1.5000 mm [Max] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1210N104K5XSH C1210N104K5XSH CDR33BX104AKUS ND CDR33BX104AKUSND CDR33BX104AKUS |
C1210N104K5XSH Specification Sheet
CAP CER .1UF 50V 10% SMD - C1210N104K5XSH (CDR33BX104AKUS-ND)
Related parts:CAP CER .1UF 50V 10% SMD - C1210N104K5XSH
Order 'cap cer .1uf 50v 10% smd - C1210N104K5XSH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSC7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKWS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX104AKUS TR-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1519-1-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1519-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1519-6-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1666-1-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1666-2-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1775-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1775-2-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1775-6-ND.
Send this link via E-Mail
Help With This Screen