CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189
| Digi-Key Part Number | CDR33BX104AKUR TR-ND |
477 |
.31501 |
Extended Price
150.26 |
| Manufacturer Part Number | C1210N104K5XRH7189 | |||
| Description | CAP CER .1UF 50V 10% SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1210N104K5XRH7189 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Length | 3.200 mm [Typ] |
| Thickness | 1.5000 mm [Max] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1210N104K5XRH7189 C1210N104K5XRH7189 CDR33BX104AKUR TR ND CDR33BX104AKUR TRND CDR33BX104AKUR TR |
C1210N104K5XRH7189 Specification Sheet
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189 (CDR33BX104AKUR TR-ND)
Related parts:CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSC7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKWS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX104AKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSC7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKWS TR-ND.
CAP CER .1UF 50V 10% RADIAL T/R - C052T104K5X5CR7301
Order 'cap cer .1uf 50v 10% radial t/r - C052T104K5X5CR7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1553 TR-ND.
CAP CER .1UF 50V X7R 0603 T/R - C1608X7R1H104K/10
Order 'cap cer .1uf 50v x7r 0603 t/r - C1608X7R1H104K/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608X7R1H104K/10-ND.
CAP CER .1UF 50V Y5V 0603 T/R - C1608Y5V1H104Z/10
Order 'cap cer .1uf 50v y5v 0603 t/r - C1608Y5V1H104Z/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608Y5V1H104Z/10-ND.
CAP CER .1UF 50V X7R 0805 T/R - C2012X7R1H104K/10
Order 'cap cer .1uf 50v x7r 0805 t/r - C2012X7R1H104K/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C2012X7R1H104K/10-ND.
CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRH7189
Order 'cap cer .01uf 100v 10% smd t/r - C1805P103K1XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR02BX103BKUR TR-ND.
CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRC7189
Order 'cap cer .01uf 100v 10% smd t/r - C1805P103K1XRC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR02BX103BKWR TR-ND.
CAP CER 1000PF 100V 10% SMD T/R - C0805N102K1XSH7189
Order 'cap cer 1000pf 100v 10% smd t/r - C0805N102K1XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX102BKUS TR-ND.
Send this link via E-Mail
Help With This Screen