RESISTOR SILICONE 82 OHM 1W - ALSR-1-82-1%
| Digi-Key Part Number | ALSR1F-82-ND |
1 10 50 100 250 500 |
2.05000 1.82700 1.54360 1.13400 1.04960 .86310 |
Extended Price
2.05 18.27 77.18 113.40 262.40 431.55 |
| Manufacturer Part Number | ALSR-1-82-1% | |||
| Description | RESISTOR SILICONE 82 OHM 1W | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-1-82-1% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 1 82 1% ALSR1821% ALSR1F 82 ND ALSR1F82ND ALSR1F-82 |
ALSR-1-82-1% Specification Sheet
RESISTOR SILICONE 82 OHM 1W - ALSR-1-82-1% (ALSR1F-82-ND)
Related parts:RESISTOR SILICONE 100 OHM 1W - ALSR-1-100-1%
Order 'resistor silicone 100 ohm 1w - ALSR-1-100-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-100-ND.
RESISTOR SILICONE 1.0K OHM 1W - ALSR-1-1.0K-1%
Order 'resistor silicone 1.0k ohm 1w - ALSR-1-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0K-ND.
RESISTOR SILICONE .10 OHM 1W - ALSR-1-.10-1%
Order 'resistor silicone .10 ohm 1w - ALSR-1-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.10-ND.
RESISTOR SILICONE 1.0 OHM 1W - ALSR-1-1.0-1%
Order 'resistor silicone 1.0 ohm 1w - ALSR-1-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0-ND.
RESISTOR SILICONE 10 OHM 1W - ALSR-1-10-1%
Order 'resistor silicone 10 ohm 1w - ALSR-1-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-10-ND.
RESISTOR SILICONE 1.1K OHM 1W - ALSR-1-1.1K-1%
Order 'resistor silicone 1.1k ohm 1w - ALSR-1-1.1K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.1K-ND.
RESISTOR SILICONE 120 OHM 1W - ALSR-1-120-1%
Order 'resistor silicone 120 ohm 1w - ALSR-1-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-120-ND.
RESISTOR SILICONE 125 OHM 1W - ALSR-1-125-1%
Order 'resistor silicone 125 ohm 1w - ALSR-1-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-125-ND.
RESISTOR SILICONE 1.2K OHM 1W - ALSR-1-1.2K-1%
Order 'resistor silicone 1.2k ohm 1w - ALSR-1-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.2K-ND.
RESISTOR SILICONE 12 OHM 1W - ALSR-1-12-1%
Order 'resistor silicone 12 ohm 1w - ALSR-1-12-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-12-ND.
RESISTOR SILICONE .13 OHM 1W - ALSR-1-.13-1%
Order 'resistor silicone .13 ohm 1w - ALSR-1-.13-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.13-ND.
RESISTOR SILICONE 150 OHM 1W - ALSR-1-150-1%
Order 'resistor silicone 150 ohm 1w - ALSR-1-150-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-150-ND.
RESISTOR SILICONE 1.5K OHM 1W - ALSR-1-1.5K-1%
Order 'resistor silicone 1.5k ohm 1w - ALSR-1-1.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.5K-ND.
RESISTOR SILICONE .15 OHM 1W - ALSR-1-.15-1%
Order 'resistor silicone .15 ohm 1w - ALSR-1-.15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.15-ND.
RESISTOR SILICONE 15 OHM 1W - ALSR-1-15-1%
Order 'resistor silicone 15 ohm 1w - ALSR-1-15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-15-ND.
Send this link via E-Mail
Help With This Screen