CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189 - Capacitors
| Digi-Key Part Number | CDR31BX103AKUS TR-ND |
527 |
.28501 |
Extended Price
150.20 |
| Manufacturer Part Number | C0805N103K5XSH7189 | |||
| Description | CAP CER .01UF 50V 10% SMD T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C0805N103K5XSH7189 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C0805N103K5XSH7189 C0805N103K5XSH7189 CDR31BX103AKUS TR ND CDR31BX103AKUS TRND CDR31BX103AKUS TR |
C0805N103K5XSH7189 Specification Sheet
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189 (CDR31BX103AKUS TR-ND) - Capacitors
Related parts Capacitors :CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSC7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKWS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUR TR-ND.
CAP CER .1UF 50V 10% SMD - C1210N104K5XSH
Order 'cap cer .1uf 50v 10% smd - C1210N104K5XSH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKUS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1210N104K5XSC7189
Order 'cap cer .1uf 50v 10% smd t/r - C1210N104K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR33BX104AKWS TR-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812N104K5XSH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812N104K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX104AKUS TR-ND.
CAP CER .18UF 50V 10% SMD - C1812N184K5XSH
Order 'cap cer .18uf 50v 10% smd - C1812N184K5XSH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR34BX184AKUS-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-1-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1803-2-ND.
CAP CER .01UF 50V 10% X7R 0612 - C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1810-1-ND.
CAP CER .01UF 50V 10% X7R 0612 - C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1810-2-ND.
CAP CER .01UF 50V 10% X7R 0508 - C1220X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0508 - C1220X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1803-6-ND.
Send this link via E-Mail
Help With This Screen
