5.00K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-5.0K-1%
RES 5.0K OHM 1W SILICONE - ALSR-1-5.0K-1% - Resistors
| Digi-Key Part Number | ALSR-1-5.0K-1-ND |
148 |
1.36000 |
Extended Price
201.28 |
| Manufacturer Part Number | ALSR-1-5.0K-1% | |||
| Description | RES 5.0K OHM 1W SILICONE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-1-5.0K-1% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 1 5 0K 1% ALSR150K1% ALSR 1 5 0K 1 ND ALSR150K1ND ALSR-1-5.0K-1 |
ALSR-1-5.0K-1% Specification Sheet
RES 5.0K OHM 1W SILICONE - ALSR-1-5.0K-1% (ALSR-1-5.0K-1-ND) - Resistors
Related parts 5.00K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-5.0K-1%5.00K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-5.0K-1%
Order 'res 5.0k ohm 1w silicone - ALSR-1-5.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-1-5.0K-1-ND.
10.0K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-10.0K-1%
Order 'res 1w 1% 10k ohm axial silicone - ALSR-1-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-1-10.0K-1-ND.
0.005 Ohm 1W Through Hole Resistors Riedon MS-1 0.005 OHM 3%
Order 'res .005 ohm 1w 3% bare element - MS-1 0.005 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.005H-ND.
0.01 Ohm 1W Through Hole Resistors Riedon MS-1 0.010 OHM 3%
Order 'res .010 ohm 1w 3% bare element - MS-1 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.010H-ND.
0.015 Ohm 1W Current Sense Riedon MS-1 0.015 OHM 3%
Order 'res .015 ohm 1w 3% bare element - MS-1 0.015 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.015H-ND.
0.02 Ohm 1W Through Hole Resistors Riedon MS-1 0.020 OHM 3%
Order 'res .02 ohm 1w 3% bare element - MS-1 0.020 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.020H-ND.
0.03 Ohm 1W Through Hole Resistors Riedon MS-1 0.030 OHM 3%
Order 'res .03 ohm 1w 3% bare element - MS-1 0.030 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.030H-ND.
0.04 Ohm 1W Through Hole Resistors Riedon MS-1 0.040 OHM 3%
Order 'res .04 ohm 1w 3% bare element - MS-1 0.040 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.040H-ND.
0.05 Ohm 1W Through Hole Resistors Riedon MS-1 0.050 OHM 3%
Order 'res .05 ohm 1w 3% bare element - MS-1 0.050 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.050H-ND.
0.07 Ohm 1W Current Sense Riedon MS-1 0.070 OHM 3%
Order 'res .07 ohm 1w 3% bare element - MS-1 0.070 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.070H-ND.
0.08 Ohm 1W Current Sense Riedon MS-1 0.080 OHM 3%
Order 'res .08 ohm 1w 3% bare element - MS-1 0.080 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-1-0.080H-ND.
1.20K Ohm 1W Through Hole Resistors Stackpole Electronics Inc CF 1 1.2K 5% R
Order 'res 1.2k ohm 1w 5% carbon film - CF 1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.2KJR-ND.
1.50K Ohm 1W Through Hole Resistors Stackpole Electronics Inc CF 1 1.5K 5% R
Order 'res 1.5k ohm 1w 5% carbon film - CF 1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.5KJR-ND.
1.60K Ohm 1W Through Hole Resistors Stackpole Electronics Inc CF 1 1.6K 5% R
Order 'res 1.6k ohm 1w 5% carbon film - CF 1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.6KJR-ND.
1.80K Ohm 1W Through Hole Resistors Stackpole Electronics Inc CF 1 1.8K 5% R
Order 'res 1.8k ohm 1w 5% carbon film - CF 1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.8KJR-ND.
Options for 5.00K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-5.0K-1%
Send this link via E-Mail
Help With This Screen
