RES 1W 1% 10K OHM AXIAL SILICONE - ALSR-1-10.0K-1%
10.0K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-10.0K-1%
| Digi-Key Part Number | ALSR-1-10.0K-1-ND |
148 |
1.36000 |
Extended Price
201.28 |
| Manufacturer Part Number | ALSR-1-10.0K-1% | |||
| Description | RES 1W 1% 10K OHM AXIAL SILICONE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-1-10.0K-1% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 1 10 0K 1% ALSR1100K1% ALSR 1 10 0K 1 ND ALSR1100K1ND ALSR-1-10.0K-1 |
ALSR-1-10.0K-1% Specification Sheet
RES 1W 1% 10K OHM AXIAL SILICONE - ALSR-1-10.0K-1% (ALSR-1-10.0K-1-ND)
Related parts 10.0K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-10.0K-1%RES 1W 1% 10K OHM AXIAL SILICONE - ALSR-1-10.0K-1%
Order 'res 1w 1% 10k ohm axial silicone - ALSR-1-10.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-1-10.0K-1-ND.
RESISTOR SILICONE 1.0K OHM 1W - ALSR-1-1.0K-1%
Order 'resistor silicone 1.0k ohm 1w - ALSR-1-1.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0K-ND.
RES 5.0K OHM 1W SILICONE - ALSR-1-5.0K-1%
Order 'res 5.0k ohm 1w silicone - ALSR-1-5.0K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-1-5.0K-1-ND.
RESISTOR SILICONE 1.0K OHM 1W - ALSR-1-1.0K
Order 'resistor silicone 1.0k ohm 1w - ALSR-1-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-1.0K-ND.
RES .005 OHM 1W 1% WIREWOUND - MTL-1A-.005
Order 'res .005 ohm 1w 1% wirewound - MTL-1A-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.005-ND.
RES .01 OHM 1W 1% WIREWOUND - MTL-1A-.01
Order 'res .01 ohm 1w 1% wirewound - MTL-1A-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.01-ND.
RES .02 OHM 1W 1% WIREWOUND - MTL-1A-.02
Order 'res .02 ohm 1w 1% wirewound - MTL-1A-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.02-ND.
RES .03 OHM 1W 1% WIREWOUND - MTL-1A-.03
Order 'res .03 ohm 1w 1% wirewound - MTL-1A-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.03-ND.
RES .05 OHM 1W 1% WIREWOUND - MTL-1A-.05
Order 'res .05 ohm 1w 1% wirewound - MTL-1A-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.05-ND.
RES .07 OHM 1W 1% WIREWOUND - MTL-1A-.07
Order 'res .07 ohm 1w 1% wirewound - MTL-1A-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.07-ND.
RES .08 OHM 1W 1% WIREWOUND - MTL-1A-.08
Order 'res .08 ohm 1w 1% wirewound - MTL-1A-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.08-ND.
RES ALUM HOUSED 1.0K OHM 10W 1% - TMC10-1.0K
Order 'res alum housed 1.0k ohm 10w 1% - TMC10-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K
Order 'res alum housed 1.0k ohm 25w 1% - TMC25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K
Order 'res alum housed 1.0k ohm 50w 1% - TMC50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0K-ND.
RES CUR SENSE .001 OHM 25A 1% - MRS129804-1%
Order 'res cur sense .001 ohm 25a 1% - MRS129804-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129804-1-ND.
Options for 10.0K Ohm 1W Through Hole Resistors Huntington Electric Inc. ALSR-1-10.0K-1%
Send this link via E-Mail
Help With This Screen
